SWITCH PB RND MOM SPST-NC RED - A22-TR-01M
| Digi-Key Part Number | Z1452-ND |
1 25 50 100 |
12.60000 11.67080 10.89280 10.11470 |
Extended Price
12.60 291.77 544.64 1011.47 |
| Manufacturer Part Number | A22-TR-01M | |||
| Description | SWITCH PB RND MOM SPST-NC RED | |||
| Quantity Available | 2 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A22-TR-01M |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPST-NC |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 10A @ 110VAC |
| Contact Rating @ Voltage | 6A @ 220VAC |
| Orientation | Vertical |
| Termination Style | Screw Terminal |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Cutout Hole | 22.00mm Dia. |
| Electrical Life (Cycles) | 500000 [Min] |
| Mechanical Life (Cycles) | 5000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A22 TR 01M A22TR01M Z1452 ND Z1452ND Z1452 |
A22-TR-01M Specification Sheet
SWITCH PB RND MOM SPST-NC RED - A22-TR-01M (Z1452-ND)
Related parts:SWITCH PB RND MOM SPST-NC RED - A22-TR-01M
Order 'switch pb rnd mom spst-nc red - A22-TR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1452-ND.
SWITCH PB SQUARE MOM SPST-NC RED - A22-DR-01M
Order 'switch pb square mom spst-nc red - A22-DR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-DR-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-FR-01M
Order 'switch pb round mom spst-nc red - A22-FR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-FR-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-GR-01M
Order 'switch pb round mom spst-nc red - A22-GR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-GR-01M-ND.
SWITCH PB ROUND MOM SPST-NC RED - A22-HR-01M
Order 'switch pb round mom spst-nc red - A22-HR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-HR-01M-ND.
SWITCH PB SQ MOM SPST-NC RED - A22-CR-01M
Order 'switch pb sq mom spst-nc red - A22-CR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1438-ND.
SWITCH PB MUSH MOM SPST-NC RED - A22-MR-01M
Order 'switch pb mush mom spst-nc red - A22-MR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1460-ND.
SWITCH PB MUSH MOM SPST-NC RED - A22-SR-01M
Order 'switch pb mush mom spst-nc red - A22-SR-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1466-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-24A-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-24A-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1492-ND.
SWITCH PB RND MOM SPST-NC ILL - A22L-TR-T1-01M
Order 'switch pb rnd mom spst-nc ill - A22L-TR-T1-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1497-ND.
SWITCH PB SQUARE MOM SPST-NC BLU - A22-CA-01M
Order 'switch pb square mom spst-nc blu - A22-CA-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CA-01M-ND.
SWITCH PB SQUARE MOM SPST-NC BLK - A22-CB-01M
Order 'switch pb square mom spst-nc blk - A22-CB-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CB-01M-ND.
SWITCH PB SQUARE MOM SPST-NC GRN - A22-CG-01M
Order 'switch pb square mom spst-nc grn - A22-CG-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CG-01M-ND.
SWITCH PB SQUARE MOM SPST-NC WHT - A22-CW-01M
Order 'switch pb square mom spst-nc wht - A22-CW-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CW-01M-ND.
SWITCH PB SQUARE MOM SPST-NC YEL - A22-CY-01M
Order 'switch pb square mom spst-nc yel - A22-CY-01M' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A22-CY-01M-ND.
Send this link via E-Mail
Help With This Screen