SWITCH PB ROUND MOM SPDT BLUE - A165-TAM-1
| Digi-Key Part Number | Z1323-ND |
1 25 50 100 |
10.28000 9.51600 8.88160 8.24720 |
Extended Price
10.28 237.90 444.08 824.72 |
| Manufacturer Part Number | A165-TAM-1 | |||
| Description | SWITCH PB ROUND MOM SPDT BLUE | |||
| Quantity Available | 21 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165-TAM-1 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Blue |
| Diameter | 18.0000 mm [Typ] |
| Actuator Diameter | 14.600 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 2000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Operating Force | 300.0 gf [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165 TAM 1 A165TAM1 Z1323 ND Z1323ND Z1323 |
A165-TAM-1 Specification Sheet
SWITCH PB ROUND MOM SPDT BLUE - A165-TAM-1 (Z1323-ND)
Related parts:SWITCH PB ROUND MOM SPDT BLUE - A165-TAM-1
Order 'switch pb round mom spdt blue - A165-TAM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1323-ND.
SWITCH PB ROUND MOM SPDT BLUE - A16-TAM-1
Order 'switch pb round mom spdt blue - A16-TAM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-TAM-1-ND.
SWITCH PB SQUARE MOM SPDT BLUE - A165-AAM-1
Order 'switch pb square mom spdt blue - A165-AAM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-AAM-1-ND.
SWITCH PB RECTANG MOM SPDT BLUE - A165-JAM-1
Order 'switch pb rectang mom spdt blue - A165-JAM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JAM-1-ND.
SWITCH PB ROUND ALT SPDT BLUE - A165-TAA-1
Order 'switch pb round alt spdt blue - A165-TAA-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TAA-1-ND.
SWITCH PB ROUND MOM DPDT BLUE - A165-TAM-2
Order 'switch pb round mom dpdt blue - A165-TAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TAM-2-ND.
SWITCH PB ROUND MOM SPDT BLACK - A165-TBM-1
Order 'switch pb round mom spdt black - A165-TBM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1324-ND.
SWITCH PB ROUND MOM SPDT GREEN - A165-TGM-1
Order 'switch pb round mom spdt green - A165-TGM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1325-ND.
SWITCH PB ROUND MOM SPDT RED - A165-TRM-1
Order 'switch pb round mom spdt red - A165-TRM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1326-ND.
SWITCH PB ROUND MOM SPDT WHITE - A165-TWM-1
Order 'switch pb round mom spdt white - A165-TWM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1327-ND.
SWITCH PB ROUND MOM SPDT YELLOW - A165-TYM-1
Order 'switch pb round mom spdt yellow - A165-TYM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1328-ND.
SWITCH PB SQUARE ALT SPDT BLUE - A165-AAA-1
Order 'switch pb square alt spdt blue - A165-AAA-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-AAA-1-ND.
SWITCH PB SQUARE MOM SPDT BLACK - A165-ABM-1
Order 'switch pb square mom spdt black - A165-ABM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-ABM-1-ND.
SWITCH PB SQUARE MOM SPDT GREEN - A165-AGM-1
Order 'switch pb square mom spdt green - A165-AGM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-AGM-1-ND.
SWITCH PB SQUARE MOM SPDT RED - A165-ARM-1
Order 'switch pb square mom spdt red - A165-ARM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-ARM-1-ND.
Send this link via E-Mail
Help With This Screen