SWITCH PB RECT MOM DPDT RED - A165-JRM-2
| Digi-Key Part Number | Z1320-ND |
1 25 50 100 |
12.05000 11.15400 10.41040 9.66680 |
Extended Price
12.05 278.85 520.52 966.68 |
| Manufacturer Part Number | A165-JRM-2 | |||
| Description | SWITCH PB RECT MOM DPDT RED | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165-JRM-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | Red |
| Length | 24.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 2000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165 JRM 2 A165JRM2 Z1320 ND Z1320ND Z1320 |
A165-JRM-2 Specification Sheet
SWITCH PB RECT MOM DPDT RED - A165-JRM-2 (Z1320-ND)
Related parts:SWITCH PB RECT MOM DPDT RED - A165-JRM-2
Order 'switch pb rect mom dpdt red - A165-JRM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1320-ND.
SWITCH PB ROUND MOM DPDT RED - A165-TRM-2
Order 'switch pb round mom dpdt red - A165-TRM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TRM-2-ND.
SWITCH PB RECTANG MOM DPDT RED - A16-JRM-2
Order 'switch pb rectang mom dpdt red - A16-JRM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-JRM-2-ND.
SWITCH PB SQUARE MOM DPDT RED - A165-ARM-2
Order 'switch pb square mom dpdt red - A165-ARM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1315-ND.
SWITCH PB RECT MOM DPDT BLACK - A165-JBM-2
Order 'switch pb rect mom dpdt black - A165-JBM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1318-ND.
SWITCH PB RECT MOM DPDT GREEN - A165-JGM-2
Order 'switch pb rect mom dpdt green - A165-JGM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1319-ND.
SWITCH PB RECT MOM DPDT WHITE - A165-JWM-2
Order 'switch pb rect mom dpdt white - A165-JWM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1321-ND.
SWITCH PB RECT MOM DPDT YELLOW - A165-JYM-2
Order 'switch pb rect mom dpdt yellow - A165-JYM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1322-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JRM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JRM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1305-ND.
SWITCH PB SQUARE ALT DPDT RED - A165-ARA-2
Order 'switch pb square alt dpdt red - A165-ARA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-ARA-2-ND.
SWITCH PB RECTANG MOM DPDT BLUE - A165-JAM-2
Order 'switch pb rectang mom dpdt blue - A165-JAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JAM-2-ND.
SWITCH PB RECTANG ALT DPDT RED - A165-JRA-2
Order 'switch pb rectang alt dpdt red - A165-JRA-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JRA-2-ND.
SWITCH PB RECTANG MOM SPDT RED - A165-JRM-1
Order 'switch pb rectang mom spdt red - A165-JRM-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-JRM-1-ND.
SWITCH PB ROUND MOM DPDT BLUE - A165-TAM-2
Order 'switch pb round mom dpdt blue - A165-TAM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TAM-2-ND.
SWITCH PB ROUND MOM DPDT BLACK - A165-TBM-2
Order 'switch pb round mom dpdt black - A165-TBM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TBM-2-ND.
Send this link via E-Mail
Help With This Screen