SWITCH PB RECT MOM DPDT ILLUM - A165L-JRM-24D-2
| Digi-Key Part Number | Z1305-ND |
1 25 50 100 |
20.55000 19.03200 17.76320 16.49440 |
Extended Price
20.55 475.80 888.16 1649.44 |
| Manufacturer Part Number | A165L-JRM-24D-2 | |||
| Description | SWITCH PB RECT MOM DPDT ILLUM | |||
| Quantity Available | 61 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165L-JRM-24D-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | Red |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 24.00 VDC [Typ] |
| Length | 24.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 2000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Operating Force | 500.0 gf [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165L JRM 24D 2 A165LJRM24D2 Z1305 ND Z1305ND Z1305 |
A165L-JRM-24D-2 Specification Sheet
SWITCH PB RECT MOM DPDT ILLUM - A165L-JRM-24D-2 (Z1305-ND)
Related parts:SWITCH PB RECT MOM DPDT ILLUM - A165L-JRM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JRM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1305-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JGM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JGM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1304-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JWM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JWM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1306-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JYM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JYM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1307-ND.
SWITCH PB RECT MOM DPDT RED - A165-JRM-2
Order 'switch pb rect mom dpdt red - A165-JRM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1320-ND.
SWITCH PB ILLUM SQR MOM DPDT BLU - A165L-AAM-24D-2
Order 'switch pb illum sqr mom dpdt blu - A165L-AAM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-AAM-24D-2-ND.
SWITCH PB ILLUM RCT MOM DPDT BLU - A165L-JAM-24D-2
Order 'switch pb illum rct mom dpdt blu - A165L-JAM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JAM-24D-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-12-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-12-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRM-12-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-12D-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-12D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRM-12D-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-24-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-24-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRM-24-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-5-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-5-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRM-5-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A165L-JRM-5D-2
Order 'switch pb illum rct mom dpdt red - A165L-JRM-5D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-JRM-5D-2-ND.
SWITCH PB ILLUM RND MOM DPDT BLU - A165L-TAM-24D-2
Order 'switch pb illum rnd mom dpdt blu - A165L-TAM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-TAM-24D-2-ND.
SWITCH PB ILLUM RCT MOM DPDT RED - A16L-JRM-24D-2
Order 'switch pb illum rct mom dpdt red - A16L-JRM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16L-JRM-24D-2-ND.
SWITCH PB SQ MOM DPDT ILLUM GRN - A165L-AGM-24D-2
Order 'switch pb sq mom dpdt illum grn - A165L-AGM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1300-ND.
Send this link via E-Mail
Help With This Screen