SWITCH PB SQ MOM DPDT ILLUM GRN - A165L-AGM-24D-2
| Digi-Key Part Number | Z1300-ND |
1 25 50 100 |
19.23000 17.80360 16.61660 15.42970 |
Extended Price
19.23 445.09 830.83 1542.97 |
| Manufacturer Part Number | A165L-AGM-24D-2 | |||
| Description | SWITCH PB SQ MOM DPDT ILLUM GRN | |||
| Quantity Available | 14 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A165L-AGM-24D-2 |
| Vendor | Omron Industrial Automation |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 5A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Square Button |
| Actuator Color | Green |
| Illumination Type, Color | LED, Green |
| Illumination Voltage | 24.00 VDC [Typ] |
| Length | 18.000 mm [Typ] |
| Width | 18.000 mm [Typ] |
| Actuator Length | 9.300 mm [Typ] |
| Bushing Length | 10.800 mm [Typ] |
| Bushing Thread | M16 x 1 |
| Electrical Life (Cycles) | 100000 [Min] |
| Mechanical Life (Cycles) | 2000000 [Min] |
| Sealing | IP65 |
| Operating Temperature | -10 °C [Min] |
| Operating Temperature | 55 °C [Max] |
| Operating Force | 500.0 gf [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A165L AGM 24D 2 A165LAGM24D2 Z1300 ND Z1300ND Z1300 |
A165L-AGM-24D-2 Specification Sheet
SWITCH PB SQ MOM DPDT ILLUM GRN - A165L-AGM-24D-2 (Z1300-ND)
Related parts:SWITCH PB SQ MOM DPDT ILLUM GRN - A165L-AGM-24D-2
Order 'switch pb sq mom dpdt illum grn - A165L-AGM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1300-ND.
SWITCH PB SQ MOM DPDT ILLUM RED - A165L-ARM-24D-2
Order 'switch pb sq mom dpdt illum red - A165L-ARM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1301-ND.
SWITCH PB SQ MOM DPDT ILLUM WHT - A165L-AWM-24D-2
Order 'switch pb sq mom dpdt illum wht - A165L-AWM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1302-ND.
SWITCH PB SQ MOM DPDT ILLUM YLLW - A165L-AYM-24D-2
Order 'switch pb sq mom dpdt illum yllw - A165L-AYM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1303-ND.
SWITCH PB RND MOM DPDT ILLUM GRN - A165L-TGM-24D-2
Order 'switch pb rnd mom dpdt illum grn - A165L-TGM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1308-ND.
SWITCH PB RND MOM DPDT ILLUM RED - A165L-TRM-24D-2
Order 'switch pb rnd mom dpdt illum red - A165L-TRM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1309-ND.
SWITCH PB RND MOM DPDT ILLUM WHT - A165L-TWM-24D-2
Order 'switch pb rnd mom dpdt illum wht - A165L-TWM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1310-ND.
SWITCH PB RND MOM DPDT ILLUM YLW - A165L-TYM-24D-2
Order 'switch pb rnd mom dpdt illum ylw - A165L-TYM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1311-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JGM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JGM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1304-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JRM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JRM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1305-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JWM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JWM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1306-ND.
SWITCH PB RECT MOM DPDT ILLUM - A165L-JYM-24D-2
Order 'switch pb rect mom dpdt illum - A165L-JYM-24D-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number Z1307-ND.
SWITCH PB RND MOM DPDT QUIK GRN - A165-TGM-2S
Order 'switch pb rnd mom dpdt quik grn - A165-TGM-2S' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165-TGM-2S-ND.
SWITCH PB ILLUM SQR MOM SPDT GRN - A165L-AGM-24D-1
Order 'switch pb illum sqr mom spdt grn - A165L-AGM-24D-1' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A165L-AGM-24D-1-ND.
SWITCH PB SQUARE MOM DPDT GREEN - A16-AGM-2
Order 'switch pb square mom dpdt green - A16-AGM-2' online from Digi-Key. Manufactured by Omron Industrial Automation. Digi-Key part number A16-AGM-2-ND.
Send this link via E-Mail
Help With This Screen