SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
| Digi-Key Part Number | YB25CKW01-BB-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | YB25CKW01-BB | |||
| Description | SWITCH PUSH BUTTON DPDT WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | YB25CKW01-BB |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder, Quick Connect - .110" (2.8mm) |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
YB25CKW01 BB YB25CKW01BB |
YB25CKW01-BB Specification Sheet
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB (YB25CKW01-BB-ND)
Related parts :SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
Order 'switch push button dpdt white - YB25CKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.
SWITCH PB DPDT RND WHT SLDR/QC - YB25CKW01-BB-RO
Order 'switch pb dpdt rnd wht sldr/qc - YB25CKW01-BB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-RO-ND.
SWITCH PB DPDT WHITE LED ILLUM - YB25KKW01-6B-JB
Order 'switch pb dpdt white led illum - YB25KKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25KKW01-6B-JB-ND.
SW PB DPDT MOM SQ SLD LUG WHITE - KB25SKW01-BB
Order 'sw pb dpdt mom sq sld lug white - KB25SKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25SKW01-BB-ND.
SWITCH PUSH BUTTON N C SPDT - UB15NBKG015F-FB
Order 'switch push button n c spdt - UB15NBKG015F-FB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15NBKG015F-FB-ND.
SWITCH PB ILLUM DPDT ALT WHITE - LB26CKW01-12-BJ-RO
Order 'switch pb illum dpdt alt white - LB26CKW01-12-BJ-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB26CKW01-12-BJ-RO-ND.
SWITCH PB DPDT MOM RND WHITE CAP - KB25CKW01-00-BB
Order 'switch pb dpdt mom rnd white cap - KB25CKW01-00-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB25CKW01-00-BB-ND.
SWITCH PB DPDT ALT RND WHITE CAP - KB26CKW01-BB
Order 'switch pb dpdt alt rnd white cap - KB26CKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26CKW01-BB-ND.
SWITCH ILLUM PB DPDT SQ 12V - KB26SKW01-12-BB
Order 'switch illum pb dpdt sq 12v - KB26SKW01-12-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number KB26SKW01-12-BB-ND.
SWITCH ILLUM PB DPDT MOM WHITE - LB25SKW01-6B-JB
Order 'switch illum pb dpdt mom white - LB25SKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB25SKW01-6B-JB-ND.
SWITCH ILLUM PB DPDT RND WHITE - LB25WKW01-6B-JB
Order 'switch illum pb dpdt rnd white - LB25WKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB25WKW01-6B-JB-ND.
SWITCH ILLUM PB DPDT MOM WHITE - LB26RKW01-6B-JB
Order 'switch illum pb dpdt mom white - LB26RKW01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB26RKW01-6B-JB-ND.
SWITCH ILLUM PB DPDT SQ WHITE - LB26SKG01-6B-JB
Order 'switch illum pb dpdt sq white - LB26SKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number LB26SKG01-6B-JB-ND.
SWITCH PB DPDT SQ WHITE ILLUM PC - UB225SKG036B-3JB
Order 'switch pb dpdt sq white illum pc - UB225SKG036B-3JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB225SKG036B-3JB-ND.
SWITCH PB DPDT SQ WHITE ILLUM PC - UB225SKG036B-3JB-RO
Order 'switch pb dpdt sq white illum pc - UB225SKG036B-3JB-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB225SKG036B-3JB-RO-ND.
Send this link via E-Mail
Help With This Screen
