SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKG01-6G-JB-RO - Switches, Encoders
| Digi-Key Part Number | YB16WSKG01-6G-JB-RO-ND |
1 |
23.17000 |
Extended Price
23.17 |
| Manufacturer Part Number | YB16WSKG01-6G-JB-RO | |||
| Description | SW PB SPDT ILL SQ BLUE CAP SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YB16WSKG01-6G-JB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Illuminated |
| Circuit | SPDT |
| Switch Function | On-On |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | .110" Quick Connect |
| Termination Style | Solder Lug |
| Actuator Type | Square Button |
| Actuator Color | Clear |
| Actuator Color | White, Diffused |
| Illumination Type, Color | LED, Blue |
| Illumination Voltage | 3.60 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YB16WSKG01 6G JB RO YB16WSKG016GJBRO |
SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKG01-6G-JB-RO (YB16WSKG01-6G-JB-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKG01-6G-JB
Order 'sw pb spdt ill sq blue cap sld - YB16WSKG01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKG01-6G-JB-ND.
SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKG01-6G-JB-RO
Order 'sw pb spdt ill sq blue cap sld - YB16WSKG01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKG01-6G-JB-RO-ND.
SW PB SPDT ILL SQ BLUE CAP SLD - YB15WSKW01-6G-JB
Order 'sw pb spdt ill sq blue cap sld - YB15WSKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WSKW01-6G-JB-ND.
SW PB SPDT ILL SQ BLUE CAP SLD - YB15WSKW01-6G-JB-RO
Order 'sw pb spdt ill sq blue cap sld - YB15WSKW01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WSKW01-6G-JB-RO-ND.
SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKW01-6G-JB
Order 'sw pb spdt ill sq blue cap sld - YB16WSKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKW01-6G-JB-ND.
SW PB SPDT ILL SQ BLUE CAP SLD - YB16WSKW01-6G-JB-RO
Order 'sw pb spdt ill sq blue cap sld - YB16WSKW01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKW01-6G-JB-RO-ND.
SW PB SPDT ILL RND BLUE CAP SLD - YB15CKW01-6G-JB
Order 'sw pb spdt ill rnd blue cap sld - YB15CKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-6G-JB-ND.
SW PB SPDT ILL RND BLUE CAP SLD - YB15CKW01-6G-JB-RO
Order 'sw pb spdt ill rnd blue cap sld - YB15CKW01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-6G-JB-RO-ND.
SW PB SPDT ILL RND BLUE CAP SLD - YB16WCKG01-6G-JB
Order 'sw pb spdt ill rnd blue cap sld - YB16WCKG01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WCKG01-6G-JB-ND.
SW PB SPDT ILL RND BLUE CAP SLD - YB16WCKG01-6G-JB-RO
Order 'sw pb spdt ill rnd blue cap sld - YB16WCKG01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WCKG01-6G-JB-RO-ND.
SW PB SPDT ILL SQ WHITE CAP SLD - YB16WSKG01-6B-JB
Order 'sw pb spdt ill sq white cap sld - YB16WSKG01-6B-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKG01-6B-JB-ND.
SW PB SPDT ILL SQ WHITE CAP SLD - YB16WSKG01-6B-JB-RO
Order 'sw pb spdt ill sq white cap sld - YB16WSKG01-6B-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16WSKG01-6B-JB-RO-ND.
SW PB DPDT ILL SQ BLUE CAP SLD - YB25WSKW01-6G-JB
Order 'sw pb dpdt ill sq blue cap sld - YB25WSKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB25WSKW01-6G-JB-ND.
SW PB DPDT ILL SQ BLUE CAP SLD - YB25WSKW01-6G-JB-RO
Order 'sw pb dpdt ill sq blue cap sld - YB25WSKW01-6G-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB25WSKW01-6G-JB-RO-ND.
SW PB DPDT ILL SQ BLUE CAP SLD - YB26WSKW01-6G-JB
Order 'sw pb dpdt ill sq blue cap sld - YB26WSKW01-6G-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB26WSKW01-6G-JB-ND.
Send this link via E-Mail
Help With This Screen