Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RACK CABINET 88 X 24.19 X 32.62" - E30-2007-RB

Digi-Key Part Number E30-2007-RB-ND
Price Break
1
Unit Price
1628.55000
Extended Price
1628.55
Manufacturer Part NumberE30-2007-RB
DescriptionRACK CABINET 88 X 24.19 X 32.62"
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationE30-2007-RB
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorBlue, Royal
Series30-2000
FeaturesRemovable Rear Door
MaterialMetal - Steel
Dimensions - Panel25.750" L x 17.938" W x 78.750" H (652.78mm x 455.63mm x 2000.25mm)
Dimensions - Overall36.625" L x 24.188" W x 88.000" H (930.28mm x 614.38mm x 2235.20mm)
Weight260 lbs (117.94kg)
TypeUpright Cabinet Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsTwo Pair
StyleEnclosed, Back, Front, Sides
VentilationSolid
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E30 2007 RB
E302007RB

E30-2007-RB Specification Sheet

Image of RACK CABINET 88 X 24.19 X 32.62" - E30-2007-RB

RACK CABINET 88 X 24.19 X 32.62" - E30-2007-RB (E30-2007-RB-ND)

Related parts:
RACK CABINET 88 X 24.19 X 32.62" - E30-2007-RB
 Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-RB-ND.
RACK CABINET 88 X 24.19 X 23.87" - E-2007-RB
 Order 'rack cabinet 88 x 24.19 x 23.87" - E-2007-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2007-RB-ND.
RACK CABINET 88 X 24.19 X 32.62" - E30-2007-GT
 Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-GT-ND.
RACK CABINET 88 X 24.19 X 23.87" - E-2007-GT
 Order 'rack cabinet 88 x 24.19 x 23.87" - E-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2007-GT-ND.
RACK CABINET 88 X 24.19 X 27.37" - E-2015-RB
 Order 'rack cabinet 88 x 24.19 x 27.37" - E-2015-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2015-RB-ND.
RACK CABINET 88 X 24.19 X 27.37" - E-2015-GT
 Order 'rack cabinet 88 x 24.19 x 27.37" - E-2015-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2015-GT-ND.
RACK CABINET 30.25X24.19X 32.62" - E30-2000-RB
 Order 'rack cabinet 30.25x24.19x 32.62" - E30-2000-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2000-RB-ND.
RACK CABINET 51.25X24.19X 32.62" - E30-2003-RB
 Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-RB-ND.
RACK CABINET 61.75X24.19X 32.62" - E30-2004-RB
 Order 'rack cabinet 61.75x24.19x 32.62" - E30-2004-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2004-RB-ND.
RACK CABINET 70.5 X24.19 X32.62" - E30-2005-RB
 Order 'rack cabinet 70.5 x24.19 x32.62" - E30-2005-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2005-RB-ND.
RACK CABINET 79.25X24.19X 32.62" - E30-2006-RB
 Order 'rack cabinet 79.25x24.19x 32.62" - E30-2006-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2006-RB-ND.
RACK CABINET 29.62 X24.06X30.75" - 30-2300-RB
 Order 'rack cabinet 29.62 x24.06x30.75" - 30-2300-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2300-RB-ND.
RACK CABINET 40.12 X24.06X30.75" - 30-2301-RB
 Order 'rack cabinet 40.12 x24.06x30.75" - 30-2301-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2301-RB-ND.
RACK CABINET 50.62 X24.06X30.75" - 30-2302-RB
 Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-RB-ND.
RACK CABINET 61.12 X24.06X30.75" - 30-2303-RB
 Order 'rack cabinet 61.12 x24.06x30.75" - 30-2303-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2303-RB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RACK CABINET 88 X 24.19 X 32.62" - E30-2007-GT Next: RACK CABINET CLASSIC II NON VENT - AGR-9522-GT