Keywords:





CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509 - Capacitors

6.8µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 50V B45197A7685K509

Digi-Key Part Number 495-1588-1-ND
Price Break
1
10
100
Unit Price
2.21000
1.92400
1.68040
Extended Price
2.21
19.24
168.04
Manufacturer Part NumberB45197A7685K509
DescriptionCAP TANT 6.8UF 50V 10% LOESR SMD
Quantity Available 166
All prices are in USD

Purchase 6.8µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 50V B45197A7685K509
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 6.8µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 50V B45197A7685K509
Technical/Catalog InformationB45197A7685K509
VendorKemet (VA)
CategoryCapacitors
Capacitance6.8µF
Voltage - Rated 50V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)300.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A7685K509
B45197A7685K509
495 1588 1 ND
49515881ND
495-1588-1

B45197A7685K509 Specification Sheet

Image of CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509

CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509 (495-1588-1-ND) - Capacitors

Related parts 6.8µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 50V B45197A7685K509
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
 Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1588-1-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
 Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1588-6-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K409
 Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1587-1-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K409
 Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1587-6-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order 'cap tant 10uf 50v 10% loesr smd - B45197A7106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
 Order 'cap tant 10uf 50v 10% loesr smd - B45197A7106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-6-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
 Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1588-2-ND.
CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409
 Order 'cap tant 4.7uf 50v 10% loesr smd - B45197A7475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1586-1-ND.
CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409
 Order 'cap tant 4.7uf 50v 10% loesr smd - B45197A7475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1586-6-ND.
CAP TANT 10UF 50V 10% SMD - T498D106K050ATE1K0
 Order 'cap tant 10uf 50v 10% smd - T498D106K050ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4770-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE120
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4806-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE090
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE090' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4807-1-ND.
CAP TANT 10UF 50V 10% SMD - T498D106K050ATE1K0
 Order 'cap tant 10uf 50v 10% smd - T498D106K050ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4770-6-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE120
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4806-6-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE090
 Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE090' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4807-6-ND.

Options for 6.8µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 50V B45197A7685K509
Send this link via E-Mail
Help With This Screen

CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K409 Next: CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509