Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB

Digi-Key Part Number YB15WCKG01-BB-ND
Price Break
1
Unit Price
13.68000
Extended Price
13.68
Manufacturer Part NumberYB15WCKG01-BB
DescriptionSW PB SPDT RND WHT CAP SLD LUG
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes

Technical/Catalog InformationYB15WCKG01-BB
VendorNKK Switches
CategorySwitches, Encoders
Mounting TypePanel Mount
TypeStandard
CircuitSPDT
Switch FunctionOn-Mom
Contact Rating @ Voltage0.4VA @ 28VAC
Contact Rating @ Voltage0.4VA @ 28VDC
OrientationVertical
Termination Style.110" Quick Connect
Termination StyleSolder Lug
Actuator TypeRound Button
Actuator ColorWhite
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names YB15WCKG01 BB
YB15WCKG01BB


Image of SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB

SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB (YB15WCKG01-BB-ND)

Related parts:
SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB
 Order 'sw pb spdt rnd wht cap sld lug - YB15WCKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-BB-ND.
SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB-RO
 Order 'sw pb spdt rnd wht cap sld lug - YB15WCKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-BB-RO-ND.
SW PB SPDT RND YLW CAP SLD LUG - YB15WCKG01-EB
 Order 'sw pb spdt rnd ylw cap sld lug - YB15WCKG01-EB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-EB-ND.
SW PB SPDT RND YLW CAP SLD LUG - YB15WCKG01-EB-RO
 Order 'sw pb spdt rnd ylw cap sld lug - YB15WCKG01-EB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-EB-RO-ND.
SW PB SPDT RND BLUE CAP SLD LUG - YB15WCKG01-GB
 Order 'sw pb spdt rnd blue cap sld lug - YB15WCKG01-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-GB-ND.
SW PB SPDT RND BLUE CAP SLD LUG - YB15WCKG01-GB-RO
 Order 'sw pb spdt rnd blue cap sld lug - YB15WCKG01-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-GB-RO-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKG01-BB
 Order 'sw pb spdt rnd wht cap snap sld - YB15CKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKG01-BB-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKG01-BB-RO
 Order 'sw pb spdt rnd wht cap snap sld - YB15CKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKG01-BB-RO-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB
 Order 'sw pb spdt rnd wht cap snap sld - YB15CKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-BB-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB-RO
 Order 'sw pb spdt rnd wht cap snap sld - YB15CKW01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-BB-RO-ND.
SW PB SPDT RECT WHT CAP SLD - YB15NKW01-BB
 Order 'sw pb spdt rect wht cap sld - YB15NKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-BB-ND.
SW PB SPDT RECT WHT CAP SLD - YB15NKW01-BB-RO
 Order 'sw pb spdt rect wht cap sld - YB15NKW01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-BB-RO-ND.
SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB
 Order 'sw pb spdt rnd white cap sld - YB16MKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16MKG01-BB-ND.
SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB-RO
 Order 'sw pb spdt rnd white cap sld - YB16MKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16MKG01-BB-RO-ND.
SW PB DPDT RND WHT CAP SLD - YB26CKW01-BB
 Order 'sw pb dpdt rnd wht cap sld - YB26CKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB26CKW01-BB-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB-RO Next: SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB-RO