CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409 - Capacitors
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V B45197A7475K409
| Digi-Key Part Number | 495-1586-1-ND |
1 10 100 |
1.22000 1.06200 .92800 |
Extended Price
1.22 10.62 92.80 |
| Manufacturer Part Number | B45197A7475K409 | |||
| Description | CAP TANT 4.7UF 50V 10% LOESR SMD | |||
| Quantity Available | 22585 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A7475K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A7475K409 B45197A7475K409 495 1586 1 ND 49515861ND 495-1586-1 |
B45197A7475K409 Specification Sheet
CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409 (495-1586-1-ND) - Capacitors
Related parts 4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V B45197A7475K409CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409
Order 'cap tant 4.7uf 50v 10% loesr smd - B45197A7475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1586-1-ND.
CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409
Order 'cap tant 4.7uf 50v 10% loesr smd - B45197A7475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1586-6-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
Order 'cap tant 10uf 50v 10% loesr smd - B45197A7106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-1-ND.
CAP TANT 10UF 50V 10% LOESR SMD - B45197A7106K509
Order 'cap tant 10uf 50v 10% loesr smd - B45197A7106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1589-6-ND.
CAP TANT 4.7UF 50V 10% LOESR SMD - B45197A7475K409
Order 'cap tant 4.7uf 50v 10% loesr smd - B45197A7475K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1586-2-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K409
Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1587-1-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K409
Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1587-6-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1588-1-ND.
CAP TANT 6.8UF 50V 10% LOESR SMD - B45197A7685K509
Order 'cap tant 6.8uf 50v 10% loesr smd - B45197A7685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1588-6-ND.
CAP TANT 10UF 50V 10% SMD - T498D106K050ATE1K0
Order 'cap tant 10uf 50v 10% smd - T498D106K050ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4770-1-ND.
CAP TANT 4.7UF 50V 10% SMD - T495D475K050ATE275
Order 'cap tant 4.7uf 50v 10% smd - T495D475K050ATE275' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4786-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE120
Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE120' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4806-1-ND.
CAP TANT 10UF 50V 10% SMD - T510X106K050ATE090
Order 'cap tant 10uf 50v 10% smd - T510X106K050ATE090' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4807-1-ND.
CAP TANT 10UF 50V 10% SMD - T498D106K050ATE1K0
Order 'cap tant 10uf 50v 10% smd - T498D106K050ATE1K0' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4770-6-ND.
CAP TANT 4.7UF 50V 10% SMD - T495D475K050ATE275
Order 'cap tant 4.7uf 50v 10% smd - T495D475K050ATE275' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4786-6-ND.
Options for 4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 50V B45197A7475K409
Send this link via E-Mail
Help With This Screen
