Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509 - Capacitors

Digi-Key Part Number 495-1584-6-ND
Price Break
1
10
100
Unit Price
2.02000
1.75600
1.53410
Extended Price
2.02
17.56
153.41
Manufacturer Part NumberB45197A6336K509
DescriptionCAP TANT 33UF 35V 10% LOESR SMD
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45197A6336K509
VendorKemet
CategoryCapacitors
Mounting TypeSurface (SMD, SMT)
Package Name7343-44
Capacitance33.000 µF [Typ]
Capacitance Tolerance±10%
Voltage35.000 VDC [Max]
Equivalent Series Resistance (ESR)260.000 mOhms [Max]
Operating Temperature-55 °C [Min]
Operating Temperature125 °C [Max]
Height4.400 mm [Max]
PackagingDigi-Reel
Length7.300 mm [Typ]
Width4.300 mm [Typ]
Dissipation Factor6.00 % [Max]
Leakage Current12.000 µA [Max]
Ripple Current800.00 mA [Max]
Capacitor TypeGeneral Purpose
Manufacturer Size CodeE
Dielectric Material & StructureSolid Tantalum
ShapeRectangular
H4.400 mm [Max]
L7.300 mm [Typ]
W4.300 mm [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A6336K509
B45197A6336K509
495 1584 6 ND
49515846ND
495-1584-6

B45197A6336K509 Specification Sheet

Image of CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509

CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509 (495-1584-6-ND) - Capacitors

Related parts Capacitors:
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
 Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1584-1-ND.
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
 Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1584-2-ND.
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
 Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1584-6-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
 Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1574-1-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
 Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1574-2-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
 Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1574-6-ND.
CAP TANT .33UF 35V 10% HIREL SMD - B45196P6334K109
 Order 'cap tant .33uf 35v 10% hirel smd - B45196P6334K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1497-1-ND.
CAP TANT .33UF 35V 10% HIREL SMD - B45196P6334K109
 Order 'cap tant .33uf 35v 10% hirel smd - B45196P6334K109' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1497-2-ND.
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
 Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1505-1-ND.
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
 Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1505-2-ND.
CAP TANT 33UF 6.3V 10% LOESR SMD - B45197A1336K309
 Order 'cap tant 33uf 6.3v 10% loesr smd - B45197A1336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1505-6-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1523-1-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1523-2-ND.
CAP TANT 33UF 10V 10% LOESR SMD - B45197A2336K309
 Order 'cap tant 33uf 10v 10% loesr smd - B45197A2336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1523-6-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K309
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1541-1-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509 Next: CAP TANT 33UF 35V 10% RADIAL - 199D336X9035F6B1E3