SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JB-RO - Switches, Encoders
| Digi-Key Part Number | YB15NKW01-5D-JB-RO-ND |
1 |
16.74000 |
Extended Price
16.74 |
| Manufacturer Part Number | YB15NKW01-5D-JB-RO | |||
| Description | SW PB SPDT RECT ILL AMB CLR SLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | YB15NKW01-5D-JB-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Illuminated |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | .110" Quick Connect |
| Termination Style | Solder Lug |
| Actuator Type | Rectangular Button |
| Actuator Color | Clear |
| Actuator Color | White, Diffused |
| Illumination Type, Color | LED, Amber |
| Illumination Voltage | 2.00 VDC [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
YB15NKW01 5D JB RO YB15NKW015DJBRO |
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JB-RO (YB15NKW01-5D-JB-RO-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JB
Order 'sw pb spdt rect ill amb clr sld - YB15NKW01-5D-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-5D-JB-ND.
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JB-RO
Order 'sw pb spdt rect ill amb clr sld - YB15NKW01-5D-JB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-5D-JB-RO-ND.
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JD
Order 'sw pb spdt rect ill amb clr sld - YB15NKW01-5D-JD' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-5D-JD-ND.
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKW01-5D-JD-RO
Order 'sw pb spdt rect ill amb clr sld - YB15NKW01-5D-JD-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-5D-JD-RO-ND.
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKG01-5D-JD
Order 'sw pb spdt rect ill amb clr sld - YB15NKG01-5D-JD' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKG01-5D-JD-ND.
SW PB SPDT RECT ILL AMB CLR SLD - YB15NKG01-5D-JD-RO
Order 'sw pb spdt rect ill amb clr sld - YB15NKG01-5D-JD-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKG01-5D-JD-RO-ND.
SW PB SPDT MOM RND AMB CLR SLD - HB15CKW01-5D-JB
Order 'sw pb spdt mom rnd amb clr sld - HB15CKW01-5D-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5D-JB-ND.
SW PB SPDT RECT ILL 12V BLUE SLD - YB15NKW01-12-GB
Order 'sw pb spdt rect ill 12v blue sld - YB15NKW01-12-GB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-12-GB-ND.
SW PB SPDT RECT ILL 12V BLUE SLD - YB15NKW01-12-GB-RO
Order 'sw pb spdt rect ill 12v blue sld - YB15NKW01-12-GB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-12-GB-RO-ND.
SW PB SPDT MOM RND AMB WHT SLD - HB15CKW01-5D-DB
Order 'sw pb spdt mom rnd amb wht sld - HB15CKW01-5D-DB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5D-DB-ND.
SW PB SPDT MOM SQ AMB WHT SLD - HB15SKW01-5D-DB
Order 'sw pb spdt mom sq amb wht sld - HB15SKW01-5D-DB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15SKW01-5D-DB-ND.
SW PB SPDT ALT RND AMB WHT SLD - HB16CKW01-5D-DB
Order 'sw pb spdt alt rnd amb wht sld - HB16CKW01-5D-DB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16CKW01-5D-DB-ND.
SW PB SPDT ALT SQ AMB WHT SLD - HB16SKW01-5D-DB
Order 'sw pb spdt alt sq amb wht sld - HB16SKW01-5D-DB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16SKW01-5D-DB-ND.
SW PB SPDT ALT SQ AMB WHT SLD - HB16SKW01-5D-JB
Order 'sw pb spdt alt sq amb wht sld - HB16SKW01-5D-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB16SKW01-5D-JB-ND.
SW PB SPDT MOM RND RED CLR SLD - HB15CKW01-5C-JB
Order 'sw pb spdt mom rnd red clr sld - HB15CKW01-5C-JB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number HB15CKW01-5C-JB-ND.
Send this link via E-Mail
Help With This Screen