CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509 - Capacitors
| Digi-Key Part Number | 495-1584-1-ND |
1 10 100 |
2.02000 1.75600 1.53410 |
Extended Price
2.02 17.56 153.41 |
| Manufacturer Part Number | B45197A6336K509 | |||
| Description | CAP TANT 33UF 35V 10% LOESR SMD | |||
| Quantity Available | 6746 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A6336K509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 33µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 260.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A6336K509 B45197A6336K509 495 1584 1 ND 49515841ND 495-1584-1 |
B45197A6336K509 Specification Sheet
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509 (495-1584-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1584-1-ND.
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1584-6-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-1-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-6-ND.
CAP TANT 33UF 35V 10% LOESR SMD - B45197A6336K509
Order 'cap tant 33uf 35v 10% loesr smd - B45197A6336K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1584-2-ND.
CAP TANT .33UF 35V 10% HIREL SMD - B45196P6334K109
Order 'cap tant .33uf 35v 10% hirel smd - B45196P6334K109' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1497-1-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1574-2-ND.
CAP TANT 4.7UF 35V 10% LOESR SMD - B45197A6475K409
Order 'cap tant 4.7uf 35v 10% loesr smd - B45197A6475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1575-1-ND.
CAP TANT 4.7UF 35V 10% LOESR SMD - B45197A6475K409
Order 'cap tant 4.7uf 35v 10% loesr smd - B45197A6475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1575-6-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1576-1-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1576-6-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1577-1-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1577-6-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-1-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-6-ND.
Send this link via E-Mail
Help With This Screen
