SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB - Switches, Encoders
| Digi-Key Part Number | YB15CKW01-BB-ND |
1 |
11.45000 |
Extended Price
11.45 |
| Manufacturer Part Number | YB15CKW01-BB | |||
| Description | SW PB SPDT RND WHT CAP SNAP SLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | YB15CKW01-BB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 3A @ 30VDC |
| Orientation | Vertical |
| Termination Style | .110" Quick Connect |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | White |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
YB15CKW01 BB YB15CKW01BB |
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB (YB15CKW01-BB-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB
Order 'sw pb spdt rnd wht cap snap sld - YB15CKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-BB-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKW01-BB-RO
Order 'sw pb spdt rnd wht cap snap sld - YB15CKW01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-BB-RO-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKG01-BB
Order 'sw pb spdt rnd wht cap snap sld - YB15CKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKG01-BB-ND.
SW PB SPDT RND WHT CAP SNAP SLD - YB15CKG01-BB-RO
Order 'sw pb spdt rnd wht cap snap sld - YB15CKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKG01-BB-RO-ND.
SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB
Order 'sw pb spdt rnd wht cap sld lug - YB15WCKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-BB-ND.
SW PB SPDT RND WHT CAP SLD LUG - YB15WCKG01-BB-RO
Order 'sw pb spdt rnd wht cap sld lug - YB15WCKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG01-BB-RO-ND.
SW PB SPDT RND ILL 24V GN SLD - YB15CKW01-5F24-JF
Order 'sw pb spdt rnd ill 24v gn sld - YB15CKW01-5F24-JF' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-5F24-JF-ND.
SW PB SPDT RND ILL 24V GN SLD - YB15CKW01-5F24-JF-RO
Order 'sw pb spdt rnd ill 24v gn sld - YB15CKW01-5F24-JF-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15CKW01-5F24-JF-RO-ND.
SW PB SPDT ROUND WHT CAP STR PC - YB15WCKG03-BB
Order 'sw pb spdt round wht cap str pc - YB15WCKG03-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG03-BB-ND.
SW PB SPDT ROUND WHT CAP STR PC - YB15WCKG03-BB-RO
Order 'sw pb spdt round wht cap str pc - YB15WCKG03-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15WCKG03-BB-RO-ND.
SW PB SPDT RECT WHT CAP SLD - YB15NKW01-BB
Order 'sw pb spdt rect wht cap sld - YB15NKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-BB-ND.
SW PB SPDT RECT WHT CAP SLD - YB15NKW01-BB-RO
Order 'sw pb spdt rect wht cap sld - YB15NKW01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB15NKW01-BB-RO-ND.
SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB
Order 'sw pb spdt rnd white cap sld - YB16MKG01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16MKG01-BB-ND.
SW PB SPDT RND WHITE CAP SLD - YB16MKG01-BB-RO
Order 'sw pb spdt rnd white cap sld - YB16MKG01-BB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB16MKG01-BB-RO-ND.
SW PB DPDT RND WHT CAP SLD - YB26CKW01-BB
Order 'sw pb dpdt rnd wht cap sld - YB26CKW01-BB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number YB26CKW01-BB-ND.
Send this link via E-Mail
Help With This Screen