SWITCH PB SPDT SEALED W/CAP 5PC - WB15L-DA - Switches, Encoders
| Digi-Key Part Number | WB15L-DA-ND |
50 |
30.30000 |
Extended Price
1515.00 |
| Manufacturer Part Number | WB15L-DA | |||
| Description | SWITCH PB SPDT SEALED W/CAP 5PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | WB15L-DA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 6A @ 125VAC |
| Contact Rating @ Voltage | 3A @ 250VAC |
| Contact Rating @ Voltage | 6A @ 30VDC |
| Orientation | Vertical |
| Termination Style | Wire Leads |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Length | 30.200 mm [Typ] |
| Width | 20.800 mm [Typ] |
| Actuator Diameter | 13.200 mm [Typ] |
| Actuator Length | 15.800 mm [Typ] |
| Contact Finish | Silver |
| Electrical Life (Cycles) | 15000 [Min] |
| Mechanical Life (Cycles) | 30000 [Min] |
| Sealing | Epoxy |
| Sealing | IP67 |
| Sealing | IEC529 |
| Sealing | Dust-sealed |
| Sealing | Watertight |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
WB15L DA WB15LDA |
WB15L-DA Specification Sheet
SWITCH PB SPDT SEALED W/CAP 5PC - WB15L-DA (WB15L-DA-ND) - Switches, Encoders
Related parts Switches, Encoders:SWITCH PB SPDT SEALED W/CAP 5PC - WB15L-DA
Order 'switch pb spdt sealed w/cap 5pc - WB15L-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB15L-DA-ND.
SWITCH PB SPDT SEALED W/CAP 5PC - WB12S-DA
Order 'switch pb spdt sealed w/cap 5pc - WB12S-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1681-ND.
SWITCH PB SPDT SEALED W/CAP 5PC - WB12T-DA
Order 'switch pb spdt sealed w/cap 5pc - WB12T-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1682-ND.
SWITCH PB SPDT SEALED W/CAP 5PC - WB15S-DA
Order 'switch pb spdt sealed w/cap 5pc - WB15S-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1683-ND.
SWITCH PB SPDT SEALED W/CAP 5PC - WB15T-DA
Order 'switch pb spdt sealed w/cap 5pc - WB15T-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-1684-ND.
SWITCH PB SPDT SEALED W/CAP 5PC - WB12L-DA
Order 'switch pb spdt sealed w/cap 5pc - WB12L-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB12L-DA-ND.
SWITCH PB SPDT SEAL BK CAP WIRE - WB15L-DA-RO
Order 'switch pb spdt seal bk cap wire - WB15L-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB15L-DA-RO-ND.
SWITCH PB SPDT SEAL BK CAP WIRE - WB12L-DA-RO
Order 'switch pb spdt seal bk cap wire - WB12L-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB12L-DA-RO-ND.
SWITCH PB SPDT SEAL BK CAP SLDR - WB12S-DA-RO
Order 'switch pb spdt seal bk cap sldr - WB12S-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB12S-DA-RO-ND.
SWITCH PB SPDT SEAL BK CAP SCREW - WB12T-DA-RO
Order 'switch pb spdt seal bk cap screw - WB12T-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB12T-DA-RO-ND.
SWITCH PB SPDT SEAL BK CAP SLDR - WB15S-DA-RO
Order 'switch pb spdt seal bk cap sldr - WB15S-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB15S-DA-RO-ND.
SWITCH PB SPDT SEAL BK CAP SCREW - WB15T-DA-RO
Order 'switch pb spdt seal bk cap screw - WB15T-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number WB15T-DA-RO-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2011SB1W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SB1W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2180-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2011SB3W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2011SB3W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2181-ND.
SWITCH PB SPDT 6A BLK CAP SLDLUG - MB2065SB1W01-DA-RO
Order 'switch pb spdt 6a blk cap sldlug - MB2065SB1W01-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number 360-2182-ND.
Send this link via E-Mail
Help With This Screen