15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6156K409
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409
| Digi-Key Part Number | 495-1580-1-ND |
1 10 100 |
1.00000 .87100 .76080 |
Extended Price
1.00 8.71 76.08 |
| Manufacturer Part Number | B45197A6156K409 | |||
| Description | CAP TANT 15UF 35V 10% LOESR SMD | |||
| Quantity Available | 8594 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A6156K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 15µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 260.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A6156K409 B45197A6156K409 495 1580 1 ND 49515801ND 495-1580-1 |
B45197A6156K409 Specification Sheet
CAP TANT 15UF 35V 10% LOESR SMD - B45197A6156K409 (495-1580-1-ND)
Related parts 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6156K40915µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6156K409
Order 'cap tant 15uf 35v 10% loesr smd - B45197A6156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1580-1-ND.
15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6156K409
Order 'cap tant 15uf 35v 10% loesr smd - B45197A6156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1580-6-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-6-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 35V B45197A6106K509
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1579-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 35V B45197A6106K509
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1579-6-ND.
15µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 35V B45197A6156K509
Order 'cap tant 15uf 35v 10% loesr smd - B45197A6156K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1581-1-ND.
15µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 35V B45197A6156K509
Order 'cap tant 15uf 35v 10% loesr smd - B45197A6156K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1581-6-ND.
15µF Tantalum Capacitor Kemet 7343-31 (EIA) 35V B45197A6156K409
Order 'cap tant 15uf 35v 10% loesr smd - B45197A6156K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1580-2-ND.
1.0µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 35V B45196P6105K209
Order 'cap tant 1.0uf 35v 10% hirel smd - B45196P6105K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1498-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196P6106K409
Order 'cap tant 10uf 35v 10% hirel smd - B45196P6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1501-1-ND.
10µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45196P6106K409
Order 'cap tant 10uf 35v 10% hirel smd - B45196P6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1501-6-ND.
3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-1-ND.
3.3µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 35V B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-6-ND.
4.7µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6475K409
Order 'cap tant 4.7uf 35v 10% loesr smd - B45197A6475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1575-1-ND.
Options for 15µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 35V B45197A6156K409
Send this link via E-Mail
Help With This Screen
