CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409 - Capacitors
| Digi-Key Part Number | 495-1576-1-ND |
1 10 100 |
1.00000 .87100 .76080 |
Extended Price
1.00 8.71 76.08 |
| Manufacturer Part Number | B45197A6685K409 | |||
| Description | CAP TANT 6.8UF 35V 10% LOESR SMD | |||
| Quantity Available | 2430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A6685K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 6.8µF |
| Voltage - Rated | 35V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 300.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A6685K409 B45197A6685K409 495 1576 1 ND 49515761ND 495-1576-1 |
B45197A6685K409 Specification Sheet
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409 (495-1576-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1576-1-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1576-6-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K409
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1576-2-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1577-1-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1577-6-ND.
CAP TANT 6.8UF 35V 10% LOESR SMD - B45197A6685K509
Order 'cap tant 6.8uf 35v 10% loesr smd - B45197A6685K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1577-2-ND.
CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409
Order 'cap tant 6.8uf 35v 10% hirel smd - B45196P6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1500-1-ND.
CAP TANT 6.8UF 35V 10% HIREL SMD - B45196P6685K409
Order 'cap tant 6.8uf 35v 10% hirel smd - B45196P6685K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1500-6-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-1-ND.
CAP TANT 3.3UF 35V 10% LOESR SMD - B45197A6335K309
Order 'cap tant 3.3uf 35v 10% loesr smd - B45197A6335K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1574-6-ND.
CAP TANT 4.7UF 35V 10% LOESR SMD - B45197A6475K409
Order 'cap tant 4.7uf 35v 10% loesr smd - B45197A6475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1575-1-ND.
CAP TANT 4.7UF 35V 10% LOESR SMD - B45197A6475K409
Order 'cap tant 4.7uf 35v 10% loesr smd - B45197A6475K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1575-6-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-1-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K409
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1578-6-ND.
CAP TANT 10UF 35V 10% LOESR SMD - B45197A6106K509
Order 'cap tant 10uf 35v 10% loesr smd - B45197A6106K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1579-1-ND.
Send this link via E-Mail
Help With This Screen
