RACK CABINET 70.5 X24.19 X32.62" - E30-2005-GT
| Digi-Key Part Number | E30-2005-GT-ND |
1 |
1421.10000 |
Extended Price
1421.10 |
| Manufacturer Part Number | E30-2005-GT | |||
| Description | RACK CABINET 70.5 X24.19 X32.62" | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | E30-2005-GT |
| Vendor | Bud Industries |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Series | 30-2000 |
| Features | Removable Rear Door |
| Material | Metal - Steel |
| Dimensions - Panel | 25.750" L x 17.938" W x 61.250" H (652.78mm x 455.63mm x 1555.75mm) |
| Dimensions - Overall | 36.625" L x 24.188" W x 70.500" H (930.28mm x 614.38mm x 1790.70mm) |
| Weight | 216 lbs (97.98kg) |
| Type | Upright Cabinet Rack |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Steel |
| Mounting Rails | Two Pair |
| Style | Enclosed, Back, Front, Sides |
| Ventilation | Solid |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
E30 2005 GT E302005GT |
E30-2005-GT Specification Sheet
RACK CABINET 70.5 X24.19 X32.62" - E30-2005-GT (E30-2005-GT-ND)
Related parts:RACK CABINET 70.5 X24.19 X32.62" - E30-2005-GT
Order 'rack cabinet 70.5 x24.19 x32.62" - E30-2005-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2005-GT-ND.
RACK CABINET 70.5 X24.19 X32.62" - E30-2005-RB
Order 'rack cabinet 70.5 x24.19 x32.62" - E30-2005-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2005-RB-ND.
RACK CABINET 70.5X24.19 X 23.87" - E-2005-GT
Order 'rack cabinet 70.5x24.19 x 23.87" - E-2005-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2005-GT-ND.
RACK CABINET 70.5X24.19 X 23.87" - E-2005-RB
Order 'rack cabinet 70.5x24.19 x 23.87" - E-2005-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2005-RB-ND.
RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT
Order 'rack cabinet 30.25x24.19x 32.62" - E30-2000-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2000-GT-ND.
RACK CABINET 30.25X24.19X 32.62" - E30-2000-RB
Order 'rack cabinet 30.25x24.19x 32.62" - E30-2000-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2000-RB-ND.
RACK CABINET 51.25X24.19X 32.62" - E30-2003-GT
Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-GT-ND.
RACK CABINET 51.25X24.19X 32.62" - E30-2003-RB
Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-RB-ND.
RACK CABINET 61.75X24.19X 32.62" - E30-2004-GT
Order 'rack cabinet 61.75x24.19x 32.62" - E30-2004-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2004-GT-ND.
RACK CABINET 61.75X24.19X 32.62" - E30-2004-RB
Order 'rack cabinet 61.75x24.19x 32.62" - E30-2004-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2004-RB-ND.
RACK CABINET 79.25X24.19X 32.62" - E30-2006-GT
Order 'rack cabinet 79.25x24.19x 32.62" - E30-2006-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2006-GT-ND.
RACK CABINET 79.25X24.19X 32.62" - E30-2006-RB
Order 'rack cabinet 79.25x24.19x 32.62" - E30-2006-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2006-RB-ND.
RACK CABINET 88 X 24.19 X 32.62" - E30-2007-GT
Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-GT-ND.
RACK CABINET 88 X 24.19 X 32.62" - E30-2007-RB
Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-RB-ND.
RACK CABINET INTAKE BLOWERS 19" - HB3250A
Order 'rack cabinet intake blowers 19" - HB3250A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HB3250A-ND.
Send this link via E-Mail
Help With This Screen