CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 - Capacitors
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45197A5226K409
| Digi-Key Part Number | 495-1567-1-ND |
1 10 100 |
1.20000 1.04400 .91200 |
Extended Price
1.20 10.44 91.20 |
| Manufacturer Part Number | B45197A5226K409 | |||
| Description | CAP TANT 22UF 25V 10% LOESR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A5226K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| Voltage - Rated | 25V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 230.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A5226K409 B45197A5226K409 495 1567 1 ND 49515671ND 495-1567-1 |
B45197A5226K409 Specification Sheet
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409 (495-1567-1-ND) - Capacitors
Related parts 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45197A5226K409CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-1-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-6-ND.
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
Order 'cap tant 10uf 25v 10% loesr smd - B45197A5106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1565-1-ND.
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
Order 'cap tant 10uf 25v 10% loesr smd - B45197A5106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1565-6-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K509
Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1568-1-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K509
Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1568-6-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1567-2-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
Order 'cap tant 4.7uf 25v 10% loesr smd - B45197A5475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-1-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
Order 'cap tant 4.7uf 25v 10% loesr smd - B45197A5475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-6-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
Order 'cap tant 15uf 25v 10% loesr smd - B45197A5156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1566-1-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
Order 'cap tant 15uf 25v 10% loesr smd - B45197A5156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1566-6-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K409
Order 'cap tant 33uf 25v 10% loesr smd - B45197A5336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1569-1-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K409
Order 'cap tant 33uf 25v 10% loesr smd - B45197A5336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1569-6-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K509
Order 'cap tant 33uf 25v 10% loesr smd - B45197A5336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1570-1-ND.
CAP TANT 33UF 25V 10% LOESR SMD - B45197A5336K509
Order 'cap tant 33uf 25v 10% loesr smd - B45197A5336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1570-6-ND.
Options for 22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 25V B45197A5226K409
Send this link via E-Mail
Help With This Screen
