Keywords:





CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309

10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45197A5106K309

Digi-Key Part Number 495-1565-1-ND
Price Break
1
10
100
Unit Price
.69000
.59800
.52250
Extended Price
0.69
5.98
52.25
Manufacturer Part NumberB45197A5106K309
DescriptionCAP TANT 10UF 25V 10% LOESR SMD
Quantity Available 26322
All prices are in USD

Purchase 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45197A5106K309
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45197A5106K309
Technical/Catalog InformationB45197A5106K309
VendorKemet (VA)
CategoryCapacitors
Capacitance10µF
Voltage - Rated 25V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)450.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case6032-28 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A5106K309
B45197A5106K309
495 1565 1 ND
49515651ND
495-1565-1

B45197A5106K309 Specification Sheet

Image of CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309

CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309 (495-1565-1-ND)

Related parts 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45197A5106K309
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
 Order 'cap tant 10uf 25v 10% loesr smd - B45197A5106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1565-1-ND.
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
 Order 'cap tant 10uf 25v 10% loesr smd - B45197A5106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1565-6-ND.
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
 Order 'cap tant 10uf 25v 10% loesr smd - B45197A5106K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1565-2-ND.
CAP TANT 10UF 25V 10% SMD - T498C106K025ATE1K1
 Order 'cap tant 10uf 25v 10% smd - T498C106K025ATE1K1' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4764-1-ND.
CAP TANT 10UF 25V 10% SMD - T491B106K025AT
 Order 'cap tant 10uf 25v 10% smd - T491B106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5125-1-ND.
CAP TANT 10UF 25V 10% SMD - T491B106K025AT
 Order 'cap tant 10uf 25v 10% smd - T491B106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5125-6-ND.
CAP TANT 10UF 25V 10% SMD - T494B106K025AT
 Order 'cap tant 10uf 25v 10% smd - T494B106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5126-1-ND.
CAP TANT 10UF 25V 10% SMD - T494B106K025AT
 Order 'cap tant 10uf 25v 10% smd - T494B106K025AT' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5126-6-ND.
CAP TANT 10UF 25V 10% SMD - T498C106K025ATE1K1
 Order 'cap tant 10uf 25v 10% smd - T498C106K025ATE1K1' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4764-6-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order 'cap tant 4.7uf 25v 10% loesr smd - B45197A5475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-1-ND.
CAP TANT 4.7UF 25V 10% LOESR SMD - B45197A5475K309
 Order 'cap tant 4.7uf 25v 10% loesr smd - B45197A5475K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1564-6-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
 Order 'cap tant 15uf 25v 10% loesr smd - B45197A5156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1566-1-ND.
CAP TANT 15UF 25V 10% LOESR SMD - B45197A5156K409
 Order 'cap tant 15uf 25v 10% loesr smd - B45197A5156K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1566-6-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
 Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-1-ND.
CAP TANT 22UF 25V 10% LOESR SMD - B45197A5226K409
 Order 'cap tant 22uf 25v 10% loesr smd - B45197A5226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1567-6-ND.

Options for 10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 25V B45197A5106K309
Send this link via E-Mail
Help With This Screen

CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 10UF 25V 10% FUSED SMD - TAWD106K025R0600 Next: CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309
CAP TANT 10UF 25V 10% LOESR SMD - B45197A5106K309