CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509 - Capacitors
| Digi-Key Part Number | 495-1563-1-ND |
1 10 100 |
1.83000 1.59300 1.39190 |
Extended Price
1.83 15.93 139.19 |
| Manufacturer Part Number | B45197A4107K509 | |||
| Description | CAP TANT 100UF 20V 10% LOESR SMD | |||
| Quantity Available | 21291 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A4107K509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 100µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A4107K509 B45197A4107K509 495 1563 1 ND 49515631ND 495-1563-1 |
B45197A4107K509 Specification Sheet
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509 (495-1563-1-ND) - Capacitors
Related parts Capacitors :CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
Order 'cap tant 100uf 20v 10% loesr smd - B45197A4107K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-1-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
Order 'cap tant 100uf 20v 10% loesr smd - B45197A4107K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1563-6-ND.
CAP TANT 100UF 20V 10% LOESR SMD - B45197A4107K509
Order 'cap tant 100uf 20v 10% loesr smd - B45197A4107K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1563-2-ND.
CAP TANT 6.8UF 20V 10% LOESR SMD - B45197A4685K309
Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-1-ND.
CAP TANT 6.8UF 20V 10% LOESR SMD - B45197A4685K309
Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-6-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-1-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-6-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-1-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-6-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-1-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-6-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-1-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-6-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1558-1-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1558-6-ND.
Send this link via E-Mail
Help With This Screen
