SWITCH PB RA SPST MOM SEAL RED - TPB11CGRAES2
| Digi-Key Part Number | TPB11CGRAES2-ND |
250 |
11.17400 |
Extended Price
2793.50 |
| Manufacturer Part Number | TPB11CGRAES2 | |||
| Description | SWITCH PB RA SPST MOM SEAL RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TPB11CGRAES2 |
| Vendor | Alcoswitch/Tyco Electronics |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Contact Rating @ Voltage | 0.4VA @ 20VAC |
| Contact Rating @ Voltage | 0.4VA @ 20VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger |
| Actuator Color | Red |
| Length | 8.128 mm [Typ] |
| Width | 5.232 mm [Typ] |
| Actuator Diameter | 2.540 mm [Typ] |
| Actuator Length | 3.480 mm [Typ] |
| Bushing Length | 5.490 mm [Typ] |
| Bushing Thread | Unthreaded |
| Contact Finish | Gold |
| Contact Resistance | 20.000 mOhms [Max] |
| Life Expectancy (Cycles) | 100000 [Min] |
| Sealing | Process Sealed |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 65 °C [Max] |
| Operating Force | 400.0 gf [Max] |
| Operating Force | 50.0 gf [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TPB11CGRAES2 TPB11CGRAES2 |
TPB11CGRAES2 Specification Sheet
SWITCH PB RA SPST MOM SEAL RED - TPB11CGRAES2 (TPB11CGRAES2-ND)
Related parts:SWITCH PB RA SPST MOM SEAL RED - TPB11CGRAES2
Order 'switch pb ra spst mom seal red - TPB11CGRAES2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPB11CGRAES2-ND.
SWITCH PB RA SPST MOM RND RED - TPA11CGRA2
Order 'switch pb ra spst mom rnd red - TPA11CGRA2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1121-ND.
SWITCH PB RA SPST MOM .4VA RED - TP11CGRA2
Order 'switch pb ra spst mom .4va red - TP11CGRA2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1125-ND.
SWITCH PB RA SPST MOM .4VA RED - TP11CGRA204
Order 'switch pb ra spst mom .4va red - TP11CGRA204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1370-ND.
SWITCH PB RA SPST MOM RND RED - TPA11CGRA204
Order 'switch pb ra spst mom rnd red - TPA11CGRA204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1373-ND.
SWITCH PB RA SPST MOM SEAL BLACK - TPB11CGRAES0
Order 'switch pb ra spst mom seal black - TPB11CGRAES0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPB11CGRAES0-ND.
SWITCH PB RA SPST MOM RED - TPD11CGRA204
Order 'switch pb ra spst mom red - TPD11CGRA204' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 1825099-4-ND.
SWITCH PB RA SPST MOM RED - TPD11CGRA2
Order 'switch pb ra spst mom red - TPD11CGRA2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number TPD11CGRA2-ND.
SWITCH PB RA SPDT MOM .4VA RED - TPA11FGRA2
Order 'switch pb ra spdt mom .4va red - TPA11FGRA2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1091-ND.
SWITCH PB RA SPST MOM .4VA PCB - TPF11CGRA0
Order 'switch pb ra spst mom .4va pcb - TPF11CGRA0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1095-ND.
SWITCH PB RA SPST MOM .4VA PCB - TPF11CGRA2
Order 'switch pb ra spst mom .4va pcb - TPF11CGRA2' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1096-ND.
SWITCH PB RA SPST MOM RND BLK - TPA11CGRA0
Order 'switch pb ra spst mom rnd blk - TPA11CGRA0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1119-ND.
SWITCH PB RA SPST MOM .4VA BLK - TP11CGRA0
Order 'switch pb ra spst mom .4va blk - TP11CGRA0' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1123-ND.
SWITCH PB RA SPST MOM .4VA BLK - TP11CGRA004
Order 'switch pb ra spst mom .4va blk - TP11CGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1369-ND.
SWITCH PB RA SPST MOM RND BLK - TPA11CGRA004
Order 'switch pb ra spst mom rnd blk - TPA11CGRA004' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1372-ND.
Send this link via E-Mail
Help With This Screen