47µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4476K509
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K509
| Digi-Key Part Number | 495-1560-1-ND |
1 10 100 |
1.72000 1.49300 1.30420 |
Extended Price
1.72 14.93 130.42 |
| Manufacturer Part Number | B45197A4476K509 | |||
| Description | CAP TANT 47UF 20V 10% LOESR SMD | |||
| Quantity Available | 1999 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A4476K509 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 47µF |
| Voltage - Rated | 20V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-44 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A4476K509 B45197A4476K509 495 1560 1 ND 49515601ND 495-1560-1 |
B45197A4476K509 Specification Sheet
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K509 (495-1560-1-ND)
Related parts 47µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4476K50947µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4476K509
Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1560-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4476K509
Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1560-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4106K309
Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4476K409
Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1559-1-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4476K409
Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1559-6-ND.
47µF Tantalum Capacitor Kemet 7343-44 (EIA) 20V B45197A4476K509
Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1560-2-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4685K309
Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-1-ND.
6.8µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4685K309
Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-6-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4156K309
Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 20V B45197A4156K309
Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-6-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-1-ND.
22µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4226K409
Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-6-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4336K409
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-1-ND.
33µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 20V B45197A4336K409
Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-6-ND.
Options for 47µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4476K509
Send this link via E-Mail
Help With This Screen
