SPST x 2 Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP21CCGRA0
SWITCH PB MOM SQ 2XSPST BLACK - TP21CCGRA0 - Switches
| Digi-Key Part Number | TP21CCGRA0-ND |
250 |
11.47000 |
Extended Price
2867.50 |
| Manufacturer Part Number | TP21CCGRA0 | |||
| Description | SWITCH PB MOM SQ 2XSPST BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for SPST x 2 Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP21CCGRA0
| Technical/Catalog Information | TP21CCGRA0 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Square Plunger |
| Circuit | SPST x 2 |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TP21CCGRA0 TP21CCGRA0 |
TP21CCGRA0 Specification Sheet
SWITCH PB MOM SQ 2XSPST BLACK - TP21CCGRA0 (TP21CCGRA0-ND) - Switches
Related parts SPST x 2 Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP21CCGRA0SPST x 2 Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP21CCGRA0
Order 'switch pb mom sq 2xspst black - TP21CCGRA0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP21CCGRA0-ND.
Configurable Switch Components - Body Switch Tyco Electronics QM0100
Order 'switch pb mom 6a square black - QM0100' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number QM0100-ND.
Configurable Switch Components - Body Switch Tyco Electronics RT0500
Order 'switch pb mom 6a mushroom black - RT0500' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number RT0500-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP11FGPC004
Order 'switch pb spdt mom sq .4va black - TP11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-6-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP11FGPC0
Order 'switch pb spdt mom sq .4va black - TP11FGPC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGPC0-ND.
DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 0.5A @ 125VAC Tyco Electronics MSPF101BC0
Order 'switch pb mom 2circuit no/nc blk - MSPF101BC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSPF101BC0-ND.
DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 0.5A @ 125VAC Tyco Electronics MSPF101BC2
Order 'switch pb mom 2circuit no/nc red - MSPF101BC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSPF101BC2-ND.
DPST (1-NO, 1-NC) Pushbutton Switch On-Mom, Off-Mom 0.5A @ 125VAC Tyco Electronics MSPF101BC6
Order 'switch pb mom 2circuit no/nc blu - MSPF101BC6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number MSPF101BC6-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC Tyco Electronics TPCF11FGRA004
Order 'switch pb spdt 10/48 black - TPCF11FGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPCF11FGRA004-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC Tyco Electronics TPCF11FGRA0
Order 'switch pb spdt 10/48 black - TPCF11FGRA0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPCF11FGRA0-ND.
Accessories - Caps Switch Tyco Electronics C90
Order 'switch pb cap snapfit mpg black - C90' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1754-ND.
DPST (1-NO, 1-NC) Pushbutton Switch On-Off, Off-On 5A @ 250VAC Tyco Electronics 164SL511
Order 'switch pb illum 1no 1nc alt sq - 164SL511' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164SL511-ND.
4PST (2-NO, 2-NC) Pushbutton Switch On-Off, Off-On 5A @ 250VAC Tyco Electronics 164SL522
Order 'switch pb illum 2no 2nc alt sq - 164SL522' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164SL522-ND.
6PST (3-NO, 3-NC) Pushbutton Switch On-Off, Off-On 5A @ 250VAC Tyco Electronics 164SL533
Order 'switch pb illum 3no 3nc alt sq - 164SL533' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 164SL533-ND.
DPST (1-NO, 1-NC) Pushbutton Switch On-Off, Off-On 5A @ 250VAC Tyco Electronics 165SL511
Order 'switch pb illum 1no 1nc alt sq - 165SL511' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165SL511-ND.
Options for SPST x 2 Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC Tyco Electronics TP21CCGRA0
Send this link via E-Mail
Help With This Screen
