SWITCH PB SPDT 0.124" T/H BLUE - TP11FGRA604 - Switches
| Digi-Key Part Number | TP11FGRA604-ND |
250 |
8.02900 |
Extended Price
2007.25 |
| Manufacturer Part Number | TP11FGRA604 | |||
| Description | SWITCH PB SPDT 0.124" T/H BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TP11FGRA604 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Square Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TP11FGRA604 TP11FGRA604 |
TP11FGRA604 Specification Sheet
SWITCH PB SPDT 0.124" T/H BLUE - TP11FGRA604 (TP11FGRA604-ND) - Switches
Related parts Switches :SWITCH PB SPDT 0.124" T/H BLUE - TP11FGRA604
Order 'switch pb spdt 0.124" t/h blue - TP11FGRA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGRA604-ND.
SWITCH PB SPDT 0.124" T/H BLUE - TP11FGRA6
Order 'switch pb spdt 0.124" t/h blue - TP11FGRA6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGRA6-ND.
SWITCH PB SPDT 0.152" T/H BLUE - TPA11FGRA604
Order 'switch pb spdt 0.152" t/h blue - TPA11FGRA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPA11FGRA604-ND.
SWITCH PB SPDT 0.152" T/H BLUE - TPA11FGRA6
Order 'switch pb spdt 0.152" t/h blue - TPA11FGRA6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPA11FGRA6-ND.
SWITCH PB SPDT 0.137" T/H BLUE - TPB11FGRA604
Order 'switch pb spdt 0.137" t/h blue - TPB11FGRA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPB11FGRA604-ND.
SWITCH PB SPDT 0.137" T/H BLUE - TPB11FGRA6
Order 'switch pb spdt 0.137" t/h blue - TPB11FGRA6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPB11FGRA6-ND.
SWITCH PB SPDT 0.137" T/H BLUE - TPB11FGRAES604
Order 'switch pb spdt 0.137" t/h blue - TPB11FGRAES604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPB11FGRAES604-ND.
SWITCH PB SPDT 0.137" T/H BLUE - TPB11FGRAES6
Order 'switch pb spdt 0.137" t/h blue - TPB11FGRAES6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPB11FGRAES6-ND.
SWITCH PB SPDT MOM RND BLUE - TPA11FGPC604
Order 'switch pb spdt mom rnd blue - TPA11FGPC604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825096-9-ND.
SWITCH PB SPDT MOM RND BLUE - TPA11FGPC6
Order 'switch pb spdt mom rnd blue - TPA11FGPC6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPA11FGPC6-ND.
SWITCH PB SPDT SQ ILLUM BLUE - UB15KKW016G
Order 'switch pb spdt sq illum blue - UB15KKW016G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15KKW016G-ND.
SWITCH PB SPDT SQ BLUE ILLUM PCB - UB15SKW036G-JB
Order 'switch pb spdt sq blue illum pcb - UB15SKW036G-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB15SKW036G-JB-ND.
SWITCH PB SPDT SQ BLUE ILLUM SLD - UB16KKW016G
Order 'switch pb spdt sq blue illum sld - UB16KKW016G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16KKW016G-ND.
SWITCH PB SPDT SQ BLUE ILLUM PCB - UB16SKW036G-JB
Order 'switch pb spdt sq blue illum pcb - UB16SKW036G-JB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16SKW036G-JB-ND.
SWITCH PB SPDT SQ BLUE ILLUM PCB - UB16SKW036G
Order 'switch pb spdt sq blue illum pcb - UB16SKW036G' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number UB16SKW036G-ND.
Send this link via E-Mail
Help With This Screen
