SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC2 - Switches
| Digi-Key Part Number | TP11FGPC2-ND |
250 |
7.25200 |
Extended Price
1813.00 |
| Manufacturer Part Number | TP11FGPC2 | |||
| Description | SWITCH PB SPDT MOM SQ .4VA RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TP11FGPC2 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Square Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TP11FGPC2 TP11FGPC2 |
TP11FGPC2 Specification Sheet
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC2 (TP11FGPC2-ND) - Switches
Related parts Switches :SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC2
Order 'switch pb spdt mom sq .4va red - TP11FGPC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGPC2-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC204
Order 'switch pb spdt mom sq .4va red - TP11FGPC204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-7-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGRA204
Order 'switch pb spdt mom sq .4va red - TP11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-9-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGRA2
Order 'switch pb spdt mom sq .4va red - TP11FGRA2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGRA2-ND.
SWITCH PB SPDT MOM RA .4VA RED - TPA11FGRA204
Order 'switch pb spdt mom ra .4va red - TPA11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825096-1-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC004
Order 'switch pb spdt mom sq .4va black - TP11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-6-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TP11FGRA004
Order 'switch pb spdt mom sq .4va blk - TP11FGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-8-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TPC11FGPC004
Order 'switch pb spdt mom sq .4va blk - TPC11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825098-5-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC0
Order 'switch pb spdt mom sq .4va black - TP11FGPC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGPC0-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TP11FGRA0
Order 'switch pb spdt mom sq .4va blk - TP11FGRA0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGRA0-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TPC11FGPC0
Order 'switch pb spdt mom sq .4va blk - TPC11FGPC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPC11FGPC0-ND.
SWITCH PB SPDT MOM RA PCB RED - TPB11FGRA204
Order 'switch pb spdt mom ra pcb red - TPB11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-1825097-2-ND.
SWITCH PB SPDT MOM BLK W/RED LED - 5501MBLKRED
Order 'switch pb spdt mom blk w/red led - 5501MBLKRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG17151-ND.
SWITCH PB SPDT MOM GRY W/RED LED - 5501MGRYRED
Order 'switch pb spdt mom gry w/red led - 5501MGRYRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG17152-ND.
SWITCH PB SPDT MOM WHT W/RED LED - 5501MWHTRED
Order 'switch pb spdt mom wht w/red led - 5501MWHTRED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG17158-ND.
Send this link via E-Mail
Help With This Screen
