SWITCH PB SPST MOM SQ .4VA BLUE - TP11CGRA6 - Switches
| Digi-Key Part Number | TP11CGRA6-ND |
250 |
5.53152 |
Extended Price
1382.88 |
| Manufacturer Part Number | TP11CGRA6 | |||
| Description | SWITCH PB SPST MOM SQ .4VA BLUE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | TP11CGRA6 |
| Vendor | Tyco Electronics |
| Category | Switches |
| Actuator Type | Square Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
TP11CGRA6 TP11CGRA6 |
TP11CGRA6 Specification Sheet
SWITCH PB SPST MOM SQ .4VA BLUE - TP11CGRA6 (TP11CGRA6-ND) - Switches
Related parts Switches :SWITCH PB SPST MOM SQ .4VA BLUE - TP11CGRA6
Order 'switch pb spst mom sq .4va blue - TP11CGRA6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11CGRA6-ND.
SWITCH PB SPST MOM SQ .4VA BLUE - TP11CGRA604
Order 'switch pb spst mom sq .4va blue - TP11CGRA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-5-ND.
SWITCH PB SPST MOM RND NO BLUE - TPA11CGRA604
Order 'switch pb spst mom rnd no blue - TPA11CGRA604' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825096-6-ND.
SWITCH PB SPST MOM RA .4VA PCB - TPF11CGRA204
Order 'switch pb spst mom ra .4va pcb - TPF11CGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825100-5-ND.
SWITCH PB SPST MOM NO .4VA BLK - TP11CGPC0
Order 'switch pb spst mom no .4va blk - TP11CGPC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1122-ND.
SWITCH PB SPST MOM NO .4VA RED - TP11CGPC2
Order 'switch pb spst mom no .4va red - TP11CGPC2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1124-ND.
SWITCH PB SPST MOM NO .4VA BLK - TP11CGPC004
Order 'switch pb spst mom no .4va blk - TP11CGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1367-ND.
SWITCH PB SPST MOM NO .4VA RED - TP11CGPC204
Order 'switch pb spst mom no .4va red - TP11CGPC204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 450-1368-ND.
SWITCH PB SPST MOM RND NO BLUE - TPA11CGRA6
Order 'switch pb spst mom rnd no blue - TPA11CGRA6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TPA11CGRA6-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC004
Order 'switch pb spdt mom sq .4va black - TP11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-6-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGPC204
Order 'switch pb spdt mom sq .4va red - TP11FGPC204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-7-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TP11FGRA004
Order 'switch pb spdt mom sq .4va blk - TP11FGRA004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-8-ND.
SWITCH PB SPDT MOM SQ .4VA RED - TP11FGRA204
Order 'switch pb spdt mom sq .4va red - TP11FGRA204' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825095-9-ND.
SWITCH PB SPDT MOM SQ .4VA BLK - TPC11FGPC004
Order 'switch pb spdt mom sq .4va blk - TPC11FGPC004' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1825098-5-ND.
SWITCH PB SPDT MOM SQ .4VA BLACK - TP11FGPC0
Order 'switch pb spdt mom sq .4va black - TP11FGPC0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number TP11FGPC0-ND.
Send this link via E-Mail
Help With This Screen
