DPDT MOM SUB MINI PUSH BUTTON - TL2201OAXA (W/CLICK) - Switches
| Digi-Key Part Number | TL2201OAXA (W/CLICK)-ND |
200 |
.87750 |
Extended Price
175.50 |
| Manufacturer Part Number | TL2201OAXA (W/CLICK) | |||
| Description | DPDT MOM SUB MINI PUSH BUTTON | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TL2201OAXA (W/CLICK) |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 0.1A @ 30VDC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TL2201OAXA W CLICK TL2201OAXA WCLICK |
TL2201OAXA (W/CLICK) Specification Sheet
DPDT MOM SUB MINI PUSH BUTTON - TL2201OAXA (W/CLICK) (TL2201OAXA (W/CLICK)-ND) - Switches
Related parts Switches :DPDT MOM SUB MINI PUSH BUTTON - TL2201OAXA (W/CLICK)
Order 'dpdt mom sub mini push button - TL2201OAXA (W/CLICK)' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL2201OAXA (W/CLICK)-ND.
DPDT MOMENTARY SUB-MINI PUSHBTTN - TL2201OAXA
Order 'dpdt momentary sub-mini pushbttn - TL2201OAXA' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number TL2201OAXA-ND.
SWITCH PB DPDT MOM MINI RT ANGLE - PBH2UOANAGX
Order 'switch pb dpdt mom mini rt angle - PBH2UOANAGX' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2654-ND.
PUSH BUTTON SWITCH LATCHING DPDT - LC2254EENP
Order 'push button switch latching dpdt - LC2254EENP' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number LC2254EENP-ND.
SWITCH PUSH BUTTON MOM R/A SP/DT - SCB15P15B-4CA
Order 'switch push button mom r/a sp/dt - SCB15P15B-4CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SCB15P15B-4CA-ND.
SWITCH PUSH BUTTON DPDT WHITE - YB25CKW01-BB
Order 'switch push button dpdt white - YB25CKW01-BB' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25CKW01-BB-ND.
SWITCH PB ILLUM DPDT MOM RED - KB25SKW01-C-JC
Order 'switch pb illum dpdt mom red - KB25SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1275-ND.
SWITCH PB ILLUM DPDT MOM YEL - KB25SKW01-D-JD
Order 'switch pb illum dpdt mom yel - KB25SKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1276-ND.
SWITCH PB ILLUM DPDT MOM GRN - KB25SKW01-F-JF
Order 'switch pb illum dpdt mom grn - KB25SKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1277-ND.
SWITCH PB ILLUM DPDT MOM RED - KB25CKW01-C-JC
Order 'switch pb illum dpdt mom red - KB25CKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1287-ND.
SWITCH PB ILLUM DPDT MOM GRN - KB25CKW01-F-JF
Order 'switch pb illum dpdt mom grn - KB25CKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1289-ND.
SWITCH PB ILLUM DPDT MOM RED - KB25RKW01-C-JC
Order 'switch pb illum dpdt mom red - KB25RKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1299-ND.
SWITCH PB ILLUM DPDT MOM YEL - KB25RKW01-D-JD
Order 'switch pb illum dpdt mom yel - KB25RKW01-D-JD' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1300-ND.
SWITCH PB ILLUM DPDT MOM GRN - KB25RKW01-F-JF
Order 'switch pb illum dpdt mom grn - KB25RKW01-F-JF' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1301-ND.
SWITCH PB ILLUM DPDT MOM RED - LB25SKW01-C-JC
Order 'switch pb illum dpdt mom red - LB25SKW01-C-JC' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1311-ND.
Send this link via E-Mail
Help With This Screen
