SWITCH TACT SPST-NO RED LED GREY - B3J-2000
| Digi-Key Part Number | SW821-ND |
1 25 50 100 250 500 1000 |
2.87000 2.58000 2.29320 2.06390 1.94924 1.71990 1.54791 |
Extended Price
2.87 64.50 114.66 206.39 487.31 859.95 1547.91 |
| Manufacturer Part Number | B3J-2000 | |||
| Description | SWITCH TACT SPST-NO RED LED GREY | |||
| Quantity Available | 546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B3J-2000 |
| Vendor | Omron Electronics Inc-ECB Div |
| Category | Switches |
| Actuator Type | Square Button |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.05A @ 24VDC |
| Illumination Type, Color | LED, Red |
| Illumination Voltage | 2 VDC |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Illuminated Keyswitch |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B3J 2000 B3J2000 SW821 ND SW821ND SW821 |
B3J-2000 Specification Sheet
SWITCH TACT SPST-NO RED LED GREY - B3J-2000 (SW821-ND)
Related parts:SWITCH TACT SPST-NO RED LED GREY - B3J-2000
Order 'switch tact spst-no red led grey - B3J-2000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW821-ND.
SWITCH TACT SPST-NO RED LED BLCK - B3J-2100
Order 'switch tact spst-no red led blck - B3J-2100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW822-ND.
SWITCH TACT SPST-NO GRN LED GREY - B3J-4000
Order 'switch tact spst-no grn led grey - B3J-4000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW823-ND.
SWITCH TACT SPST-NO GRN LED BLCK - B3J-4100
Order 'switch tact spst-no grn led blck - B3J-4100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW824-ND.
SWITCH TACT SPST-NO LT GREY PCB - B3J-1000
Order 'switch tact spst-no lt grey pcb - B3J-1000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW819-ND.
SWITCH TACT SPST-NO RD/GN LED GY - B3J-6000
Order 'switch tact spst-no rd/gn led gy - B3J-6000' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW825-ND.
SWITCH TACT SPST-NO RD/GN LED BK - B3J-6100
Order 'switch tact spst-no rd/gn led bk - B3J-6100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW826-ND.
SWITCH TACT SPST-NO ORANGE PCB - B3J-1200
Order 'switch tact spst-no orange pcb - B3J-1200' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW2314-ND.
SWITCH TACT SPST-NO YELLOW PCB - B3J-1300
Order 'switch tact spst-no yellow pcb - B3J-1300' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW2315-ND.
SWITCH TACT SPST-NO BLUE PCB - B3J-1400
Order 'switch tact spst-no blue pcb - B3J-1400' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW2316-ND.
SWITCH TACT SPST-NO BLACK PCB - B3J-1100
Order 'switch tact spst-no black pcb - B3J-1100' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW820-ND.
SWITCH PB SPST MOM RED LED GRY - TL2151R2F951
Order 'switch pb spst mom red led gry - TL2151R2F951' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG15052-ND.
SWITCH TACT 12MM 300GF RED LED - 720AF300REDQ
Order 'switch tact 12mm 300gf red led - 720AF300REDQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2514-ND.
SWITCH TACT MOM 160GF RED LED - TL1240RQ
Order 'switch tact mom 160gf red led - TL1240RQ' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG4612-ND.
SWITCH ROCKR SPST 16A RED LED QC - PRASC1-16F-BBR00
Order 'switch rockr spst 16a red led qc - PRASC1-16F-BBR00' online from Digi-Key. Manufactured by Alcoswitch/Tyco Electronics. Digi-Key part number 450-1041-ND.
Send this link via E-Mail
Help With This Screen