Keywords:





CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509 - Capacitors

33µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4336K509

Digi-Key Part Number 495-1558-1-ND
Price Break
1
10
100
Unit Price
1.72000
1.49300
1.30420
Extended Price
1.72
14.93
130.42
Manufacturer Part NumberB45197A4336K509
DescriptionCAP TANT 33UF 20V 10% LOESR SMD
Quantity Available 859
All prices are in USD

Purchase 33µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4336K509
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 33µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4336K509
Technical/Catalog InformationB45197A4336K509
VendorKemet (VA)
CategoryCapacitors
Capacitance33µF
Voltage - Rated 20V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)200.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A4336K509
B45197A4336K509
495 1558 1 ND
49515581ND
495-1558-1

B45197A4336K509 Specification Sheet

Image of CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509

CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509 (495-1558-1-ND) - Capacitors

Related parts 33µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4336K509
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
 Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1558-1-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
 Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1558-6-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
 Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-1-ND.
CAP TANT 10UF 20V 10% LOESR SMD - B45197A4106K309
 Order 'cap tant 10uf 20v 10% loesr smd - B45197A4106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1554-6-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
 Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-1-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409
 Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1557-6-ND.
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
 Order 'cap tant 33uf 20v 10% loesr smd - B45197A4336K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1558-2-ND.
CAP TANT 6.8UF 20V 10% LOESR SMD - B45197A4685K309
 Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-1-ND.
CAP TANT 6.8UF 20V 10% LOESR SMD - B45197A4685K309
 Order 'cap tant 6.8uf 20v 10% loesr smd - B45197A4685K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1553-6-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-1-ND.
CAP TANT 15UF 20V 10% LOESR SMD - B45197A4156K309
 Order 'cap tant 15uf 20v 10% loesr smd - B45197A4156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1555-6-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
 Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-1-ND.
CAP TANT 22UF 20V 10% LOESR SMD - B45197A4226K409
 Order 'cap tant 22uf 20v 10% loesr smd - B45197A4226K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1556-6-ND.
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K409
 Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1559-1-ND.
CAP TANT 47UF 20V 10% LOESR SMD - B45197A4476K409
 Order 'cap tant 47uf 20v 10% loesr smd - B45197A4476K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1559-6-ND.

Options for 33µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 20V B45197A4336K509
Send this link via E-Mail
Help With This Screen

CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K409 Next: CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509
CAP TANT 33UF 20V 10% LOESR SMD - B45197A4336K509