Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

SWITCH LIGHT 110VAC RED - M2GT-99A1-H1ND - Optoelectronics

Digi-Key Part Number SW166-ND
Price Break
1
25
50
100
250
500
Unit Price
19.50000
17.55000
15.60000
14.04000
13.26000
12.48000
Extended Price
19.50
438.75
780.00
1404.00
3315.00
6240.00
Manufacturer Part NumberM2GT-99A1-H1ND
DescriptionSWITCH LIGHT 110VAC RED
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationM2GT-99A1-H1ND
VendorOmron Electronics Inc-ECB Div
CategoryOptoelectronics
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names M2GT 99A1 H1ND
M2GT99A1H1ND
SW166 ND
SW166ND
SW166


Image of SWITCH LIGHT 110VAC RED - M2GT-99A1-H1ND

SWITCH LIGHT 110VAC RED - M2GT-99A1-H1ND (SW166-ND) - Optoelectronics

Related parts Optoelectronics :
SWITCH LIGHT 110VAC RED - M2GT-99A1-H1ND
 Order 'switch light 110vac red - M2GT-99A1-H1ND' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW166-ND.
SWITCH LIGHT 110VAC GREEN - M2GT-99A1-H1NG
 Order 'switch light 110vac green - M2GT-99A1-H1NG' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW167-ND.
SWITCH LIGHT 110VAC WHITE - M2GT-99A1-H1NW
 Order 'switch light 110vac white - M2GT-99A1-H1NW' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW168-ND.
SWITCH DPDT PB ILLUM RED - A3GT-99C1-H1ND
 Order 'switch dpdt pb illum red - A3GT-99C1-H1ND' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW160-ND.
SWITCH ALT ACTION PB ILLUM RED - A3GT-99D1-H1ND
 Order 'switch alt action pb illum red - A3GT-99D1-H1ND' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW163-ND.
PILOT LIGHT SQUARE RED - M165-AR-24D
 Order 'pilot light square red - M165-AR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1350-ND.
PILOT LIGHT RECTANGLE RED - M165-JR-24D
 Order 'pilot light rectangle red - M165-JR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1355-ND.
PILOT LIGHT ROUND RED - M165-TR-24D
 Order 'pilot light round red - M165-TR-24D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z1360-ND.
SWITCH PB ROUND RED - A3GT-99C0-R
 Order 'switch pb round red - A3GT-99C0-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW169-ND.
SWITCH PB MUSHROOM RED - A3GT-99C2-R
 Order 'switch pb mushroom red - A3GT-99C2-R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW177-ND.
LIGHTED PUSHBUTTON RED - A2A-4R
 Order 'lighted pushbutton red - A2A-4R' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A2A-4R-ND.
PUSHBUTTON SWITCH LIGHT GRAY - A3AA-90A1-00L
 Order 'pushbutton switch light gray - A3AA-90A1-00L' online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number A3AA-90A1-00L-ND.
PILOT LIGHT 24V LED SQUARE RED - M165-AR-12D
 Order 'pilot light 24v led square red - M165-AR-12D' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AR-12D-ND.
PILOT LIGHT 12V INCAND SQR RED - M165-AR-12
 Order 'pilot light 12v incand sqr red - M165-AR-12' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AR-12-ND.
PILOT LIGHT 24V INCAND SQR RED - M165-AR-24
 Order 'pilot light 24v incand sqr red - M165-AR-24' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M165-AR-24-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: SWITCH LIGHT 110VAC GREEN - M2GT-99A1-H1NG Next: SWITCH LIGHT 110VAC WHITE - M2GT-99A1-H1NW