SW PB DPDT 3A SOLDER LUG - SB61B - Switches
DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc SB61B
| Digi-Key Part Number | SB61B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SB61B | |||
| Description | SW PB DPDT 3A SOLDER LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc SB61B
| Technical/Catalog Information | SB61B |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | DPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Panel Mount |
| Switch Function | On-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SB61B SB61B |
SB61B Specification Sheet
SW PB DPDT 3A SOLDER LUG - SB61B (SB61B-ND) - Switches
Related parts DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc SB61BSW PB DPDT 3A SOLDER LUG - SB61B
Order 'sw pb dpdt 3a solder lug - SB61B' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB61B-ND.
SW PB DPDT 3A SOLDER LUG - SB61B-RO
Order 'sw pb dpdt 3a solder lug - SB61B-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SB61B-RO-ND.
SW PB DPDT SILVER SOLDER LUG - MB2461JW01-A-2A-C
Order 'sw pb dpdt silver solder lug - MB2461JW01-A-2A-C' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2461JW01-A-2A-C-ND.
SW PB DPDT SILVER SOLDER LUG - MB2461JW01-A-2A-C-RO
Order 'sw pb dpdt silver solder lug - MB2461JW01-A-2A-C-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2461JW01-A-2A-C-RO-ND.
SW PB DPDT ROUND SOLDER LUG - YB25MKW01
Order 'sw pb dpdt round solder lug - YB25MKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25MKW01-ND.
SW PB DPDT ROUND SOLDER LUG - YB25MKW01-RO
Order 'sw pb dpdt round solder lug - YB25MKW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25MKW01-RO-ND.
SW PB DPDT RECT SOLDER LUG - YB25RKW01
Order 'sw pb dpdt rect solder lug - YB25RKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25RKW01-ND.
SW PB DPDT RECT SOLDER LUG - YB25RKW01-RO
Order 'sw pb dpdt rect solder lug - YB25RKW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25RKW01-RO-ND.
SW PB DPDT RND SOLDER LUG - YB25WCKW01
Order 'sw pb dpdt rnd solder lug - YB25WCKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WCKW01-ND.
SW PB DPDT RND SOLDER LUG - YB25WCKW01-RO
Order 'sw pb dpdt rnd solder lug - YB25WCKW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WCKW01-RO-ND.
SW PB DPDT SQ SOLDER LUG - YB25WSKW01
Order 'sw pb dpdt sq solder lug - YB25WSKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WSKW01-ND.
SW PB DPDT SQ SOLDER LUG - YB25WSKW01-RO
Order 'sw pb dpdt sq solder lug - YB25WSKW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB25WSKW01-RO-ND.
SW PB DPDT RECT SOLDER LUG - YB26RKW01
Order 'sw pb dpdt rect solder lug - YB26RKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-ND.
SW PB DPDT RECT SOLDER LUG - YB26RKW01-RO
Order 'sw pb dpdt rect solder lug - YB26RKW01-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26RKW01-RO-ND.
SW PB DPDT SQ SOLDER LUG - YB26SKW01
Order 'sw pb dpdt sq solder lug - YB26SKW01' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number YB26SKW01-ND.
Options for DPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc SB61B
Send this link via E-Mail
Help With This Screen
