Keywords:





Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT

RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT

Digi-Key Part Number E30-2000-GT-ND
Price Break
1
Unit Price
1079.85000
Extended Price
1079.85
Manufacturer Part NumberE30-2000-GT
DescriptionRACK CABINET 30.25X24.19X 32.62"
Quantity Available Non-Stock
All prices are in USD

Purchase Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT
Technical/Catalog InformationE30-2000-GT
VendorBud Industries
CategoryBoxes, Enclosures, Racks
ColorGray
FeaturesRemovable Rear Door
MaterialMetal, Steel
Dimensions - Panel25.750" L x 17.938" W x 21.000" H (652.78mm x 455.63mm x 533.40mm)
Dimensions - Overall36.625" L x 24.188" W x 30.250" H (930.28mm x 614.38mm x 768.35mm)
Weight119 lbs (53.98kg)
TypeUpright Cabinet Rack
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorSteel
Mounting RailsTwo Pair
StyleEnclosed, Back, Front, Sides
VentilationSolid
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names E30 2000 GT
E302000GT

E30-2000-GT Specification Sheet

Image of RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT

RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT (E30-2000-GT-ND)

Related parts Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT
 Order 'rack cabinet 30.25x24.19x 32.62" - E30-2000-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2000-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-RB
 Order 'rack cabinet 30.25x24.19x 32.62" - E30-2000-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2000-RB-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2003-GT
 Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2004-GT
 Order 'rack cabinet 61.75x24.19x 32.62" - E30-2004-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2004-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2006-GT
 Order 'rack cabinet 79.25x24.19x 32.62" - E30-2006-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2006-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E-2000-GT
 Order 'rack cabinet 30.25x 24.19x23.87" - E-2000-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2000-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E-2008-GT
 Order 'rack cabinet 30.25x24.19x 27.37" - E-2008-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E-2008-GT-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2003-RB
 Order 'rack cabinet 51.25x24.19x 32.62" - E30-2003-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2003-RB-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2004-RB
 Order 'rack cabinet 61.75x24.19x 32.62" - E30-2004-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2004-RB-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2006-RB
 Order 'rack cabinet 79.25x24.19x 32.62" - E30-2006-RB' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2006-RB-ND.
Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2007-GT
 Order 'rack cabinet 88 x 24.19 x 32.62" - E30-2007-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number E30-2007-GT-ND.
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 30-2300-GT
 Order 'rack cabinet 29.62 x24.06x30.75" - 30-2300-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2300-GT-ND.
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 30-2301-GT
 Order 'rack cabinet 40.12 x24.06x30.75" - 30-2301-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2301-GT-ND.
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 30-2302-GT
 Order 'rack cabinet 50.62 x24.06x30.75" - 30-2302-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2302-GT-ND.
Metal, Steel Front and Rear Access, Removable Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack 30-2303-GT
 Order 'rack cabinet 61.12 x24.06x30.75" - 30-2303-GT' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 30-2303-GT-ND.

Options for Metal, Steel Removable Rear Door Rack Boxes, Enclosures, Rack Bud Industries Upright Cabinet Rack E30-2000-GT
Send this link via E-Mail
Help With This Screen

RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: RACK CABINET 30.25X24.19X 27.37" - E-2008-RB Next: RACK CABINET 30.25X24.19X 32.62" - E30-2000-RB
RACK CABINET 30.25X24.19X 32.62" - E30-2000-GT