Keywords:





CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509 - Capacitors

Digi-Key Part Number 495-1552-2-ND
Price Break
400
800
2000
4000
8000
Unit Price
.69900
.68000
.65300
.61400
.57600
Extended Price
279.60
544.00
1306.00
2456.00
4608.00
Manufacturer Part NumberB45197A3227K509
DescriptionCAP TANT 220UF 16V 10% LOESR SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45197A3227K509
VendorKemet
CategoryCapacitors
Capacitance220µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A3227K509
B45197A3227K509
495 1552 2 ND
49515522ND
495-1552-2

B45197A3227K509 Specification Sheet

Image of CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509

CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509 (495-1552-2-ND) - Capacitors

Related parts Capacitors :
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
 Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP TANT LOESR 330UF 10V 10% SMD - TPSD337K010R0100
 Order 'cap tant loesr 330uf 10v 10% smd - TPSD337K010R0100' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1787-2-ND.
CAP TANT LOESR 220UF 6.3V 10%SMD - TPSC227K006R0125
 Order 'cap tant loesr 220uf 6.3v 10%smd - TPSC227K006R0125' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1768-2-ND.
CAP TANT LOWESR 15UF 50V 10% SMD - TPSE156K050R0250
 Order 'cap tant lowesr 15uf 50v 10% smd - TPSE156K050R0250' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3112-2-ND.
CAP TANT LOWESR 15UF 35V 10% SMD - TPSC156M025R0300
 Order 'cap tant lowesr 15uf 35v 10% smd - TPSC156M025R0300' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number TPSC156M025R0300-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
 Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
 Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP TANTALUM 470UF 6.3V 10% SMD - TAJD477K006RNJ
 Order 'cap tantalum 470uf 6.3v 10% smd - TAJD477K006RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1741-2-ND.
CAP TANTALUM 1000UF 4.0V 10% SMD - TAJE108K004RNJ
 Order 'cap tantalum 1000uf 4.0v 10% smd - TAJE108K004RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2348-2-ND.
CAP TANTALUM 10UF 50V 10% SMD - TAJD106K050RNJ
 Order 'cap tantalum 10uf 50v 10% smd - TAJD106K050RNJ' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-2380-2-ND.
CAP CER 22UF 16V X5R 20% 1210 - C3225X5R1C226M
 Order 'cap cer 22uf 16v x5r 20% 1210 - C3225X5R1C226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1436-2-ND.
CAP CER 22UF 50V X5R 20% SMD - CKG57NX5R1H226M
 Order 'cap cer 22uf 50v x5r 20% smd - CKG57NX5R1H226M' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-1655-2-ND.
CAP CER .1UF 50V 10% X7R 0603 - GRM188R71H104KA93D
 Order 'cap cer .1uf 50v 10% x7r 0603 - GRM188R71H104KA93D' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1519-2-ND.
CAP CER 10UF 10V 10% X5R 0805 - GRM21BR61A106KE19L
 Order 'cap cer 10uf 10v 10% x5r 0805 - GRM21BR61A106KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1709-2-ND.
CAP CER 22UF 6.3V 10% X5R 1206 - GRM31CR60J226KE19L
 Order 'cap cer 22uf 6.3v 10% x5r 1206 - GRM31CR60J226KE19L' online from Digi-Key. Manufactured by Murata Electronics North America. Digi-Key part number 490-1824-2-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: MOSFET N-CH 20V 4.2A SOT-23 - IRLML2502TRPBF Next: IC LO-PWR RS-485 TXRX 8-SOIC - SN65HVD3082ED
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509