Keywords:





CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509 - Capacitors

Digi-Key Part Number 495-1552-1-ND
Price Break
1
10
100
Unit Price
2.11000
1.83700
1.60510
Extended Price
2.11
18.37
160.51
Manufacturer Part NumberB45197A3227K509
DescriptionCAP TANT 220UF 16V 10% LOESR SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationB45197A3227K509
VendorKemet (VA)
CategoryCapacitors
Capacitance220µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A3227K509
B45197A3227K509
495 1552 1 ND
49515521ND
495-1552-1

B45197A3227K509 Specification Sheet

Image of CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509

CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509 (495-1552-1-ND) - Capacitors

Related parts Capacitors :
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
 Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1552-1-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
 Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1552-6-ND.
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
 Order 'cap tant 220uf 16v 10% loesr smd - B45197A3227K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1552-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-1-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-6-ND.
CAP TANT 22UF 16V 10% LOESR SMD - B45197A3226K309
 Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-1-ND.
CAP TANT 22UF 16V 10% LOESR SMD - B45197A3226K309
 Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-6-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K309
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-1-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K309
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-6-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K409
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1542-1-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K409
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1542-6-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
 Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1543-1-ND.
CAP TANT 47UF 16V 10% LOESR SMD - B45197A3476K309
 Order 'cap tant 47uf 16v 10% loesr smd - B45197A3476K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1543-6-ND.

Send this link via E-Mail
Help With This Screen

CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 220UF 10V SMD COTS+ - TBJE227K010LBSB0024 Next: CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509
CAP TANT 220UF 16V 10% LOESR SMD - B45197A3227K509