SWITCH PB SP .4VA MOM PC MOUNT - PS7-100B
SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC Electroswitch PS7-100B
| Digi-Key Part Number | PS7-100B-ND |
20 |
7.50000 |
Extended Price
150.00 |
| Manufacturer Part Number | PS7-100B | |||
| Description | SWITCH PB SP .4VA MOM PC MOUNT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PS7-100B |
| Vendor | Electroswitch |
| Category | Switches |
| Actuator Type | Plunger for Cap |
| Circuit | SPDT |
| Contact Rating @ Voltage | 0.4VA @ 28VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PS7 100B PS7100B |
PS7-100B Specification Sheet
SWITCH PB SP .4VA MOM PC MOUNT - PS7-100B (PS7-100B-ND)
Related parts SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC Electroswitch PS7-100BSWITCH PB SP .4VA MOM PC MOUNT - PS7-100B
Order 'switch pb sp .4va mom pc mount - PS7-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS7-100B-ND.
SWITCH PB SP .4VA MOM PC MNT - PS71-111B
Order 'switch pb sp .4va mom pc mnt - PS71-111B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS71-111B-ND.
SWITCH PB SP .4VA MOM PCB - PS2-100B
Order 'switch pb sp .4va mom pcb - PS2-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS2-100B-ND.
SWITCH PB SP .4VA MOM VERT PC - PS7-111B
Order 'switch pb sp .4va mom vert pc - PS7-111B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS7-111B-ND.
SWITCH PB SP .4VA MOM VERT PC - PS7-141B
Order 'switch pb sp .4va mom vert pc - PS7-141B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS7-141B-ND.
SWITCH PB SP .4VA MOM VERT PC - PS8-100B
Order 'switch pb sp .4va mom vert pc - PS8-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS8-100B-ND.
SWITCH PB SP .4VA MOM R/A PC - PS9-100B
Order 'switch pb sp .4va mom r/a pc - PS9-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS9-100B-ND.
SWITCH PB SP .4VA MOM VERT R/A - PS10-100B
Order 'switch pb sp .4va mom vert r/a - PS10-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS10-100B-ND.
SWITCH PB SP .4VA MOM VERT R/A - PS11-100B
Order 'switch pb sp .4va mom vert r/a - PS11-100B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS11-100B-ND.
SWITCH PB SP .4VA MOM PCB - PS17-1122B
Order 'switch pb sp .4va mom pcb - PS17-1122B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS17-1122B-ND.
SWITCH PB SP .4VA MOM PCB - PS2-121B
Order 'switch pb sp .4va mom pcb - PS2-121B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS2-121B-ND.
SWITCH PB SP .4VA MOM PCB - PS2-143B
Order 'switch pb sp .4va mom pcb - PS2-143B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS2-143B-ND.
SWITCH PB SP .4VA MOM R/A PC - PS9-122B
Order 'switch pb sp .4va mom r/a pc - PS9-122B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS9-122B-ND.
SWITCH PB SP .4VA MOM R/A PC - PS9-123B
Order 'switch pb sp .4va mom r/a pc - PS9-123B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS9-123B-ND.
SWITCH PB SP .4VA MOM R/A PC - PS9-143B
Order 'switch pb sp .4va mom r/a pc - PS9-143B' online from Digi-Key. Manufactured by Electroswitch. Digi-Key part number PS9-143B-ND.
Options for SPDT Pushbutton Switch On-Mom 0.4VA @ 28VAC/DC Electroswitch PS7-100B
Send this link via E-Mail
Help With This Screen
