Keywords:





CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509 - Capacitors

150µF Tantalum Capacitor Kemet 7343-44 (EIA) 16V B45197A3157K509

Digi-Key Part Number 495-1551-2-ND
Price Break
400
800
2000
4000
8000
Unit Price
.58400
.56800
.54600
.51400
.48200
Extended Price
233.60
454.40
1092.00
2056.00
3856.00
Manufacturer Part NumberB45197A3157K509
DescriptionCAP TANT 150UF 16V 10% LOESR SMD
Quantity Available
All prices are in USD

Non-Stock

Purchase 150µF Tantalum Capacitor Kemet 7343-44 (EIA) 16V B45197A3157K509
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 150µF Tantalum Capacitor Kemet 7343-44 (EIA) 16V B45197A3157K509
Technical/Catalog InformationB45197A3157K509
VendorKemet
CategoryCapacitors
Capacitance150µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)100.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-44 (EIA)
PackagingTape & Reel (TR)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A3157K509
B45197A3157K509
495 1551 2 ND
49515512ND
495-1551-2

B45197A3157K509 Specification Sheet

Image of CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509

CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509 (495-1551-2-ND) - Capacitors

Related parts 150µF Tantalum Capacitor Kemet 7343-44 (EIA) 16V B45197A3157K509
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1551-2-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1538-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1550-2-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
 Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1676-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-6-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-1-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1539-2-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-6-ND.

Options for 150µF Tantalum Capacitor Kemet 7343-44 (EIA) 16V B45197A3157K509
Send this link via E-Mail
Help With This Screen

CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509 Next: CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509