CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409 - Capacitors
150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V B45197A3157K409
| Digi-Key Part Number | 495-1550-2-ND |
750 1500 3000 6000 9000 |
.43300 .42100 .40500 .38100 .35700 |
Extended Price
324.75 631.50 1215.00 2286.00 3213.00 |
| Manufacturer Part Number | B45197A3157K409 | |||
| Description | CAP TANT 150UF 16V 10% LOESR SMD | |||
| Quantity Available | 9750 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A3157K409 |
| Vendor | Kemet |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Tape & Reel (TR) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A3157K409 B45197A3157K409 495 1550 2 ND 49515502ND 495-1550-2 |
B45197A3157K409 Specification Sheet
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409 (495-1550-2-ND) - Capacitors
Related parts 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V B45197A3157K409CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1550-2-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1538-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1551-2-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1676-2-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-6-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-1-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1539-2-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-6-ND.
Options for 150µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V B45197A3157K409
Send this link via E-Mail
Help With This Screen
