CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3157K409
| Digi-Key Part Number | 495-1550-1-ND |
1 10 100 |
1.31000 1.13900 .99480 |
Extended Price
1.31 11.39 99.48 |
| Manufacturer Part Number | B45197A3157K409 | |||
| Description | CAP TANT 150UF 16V 10% LOESR SMD | |||
| Quantity Available | 10206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A3157K409 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 150µF |
| Voltage - Rated | 16V |
| Tolerance | ±10% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 150.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 7343-31 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A3157K409 B45197A3157K409 495 1550 1 ND 49515501ND 495-1550-1 |
B45197A3157K409 Specification Sheet
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409 (495-1550-1-ND)
Related parts 150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3157K409CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1550-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K309
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-1-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K509
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1551-6-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-1-ND.
CAP TANT 10UF 16V 10% LOESR SMD - B45197A3106K209
Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-6-ND.
CAP TANT 150UF 16V 10% LOESR SMD - B45197A3157K409
Order 'cap tant 150uf 16v 10% loesr smd - B45197A3157K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1550-2-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-1-ND.
CAP TANT 15UF 16V 10% LOESR SMD - B45197A3156K309
Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-6-ND.
CAP TANT 22UF 16V 10% LOESR SMD - B45197A3226K309
Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-1-ND.
CAP TANT 22UF 16V 10% LOESR SMD - B45197A3226K309
Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-6-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K309
Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-1-ND.
CAP TANT 33UF 16V 10% LOESR SMD - B45197A3336K309
Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-6-ND.
Options for 150µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3157K409
Send this link via E-Mail
Help With This Screen
