Keywords:





68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409

CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409 - Capacitors

Digi-Key Part Number 495-1546-1-ND
Price Break
1
10
100
Unit Price
.98000
.85700
.74820
Extended Price
0.98
8.57
74.82
Manufacturer Part NumberB45197A3686K409
DescriptionCAP TANT 68UF 16V 10% LOESR SMD
Quantity Available 6048
All prices are in USD

Purchase 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
Technical/Catalog InformationB45197A3686K409
VendorKemet (VA)
CategoryCapacitors
Capacitance68µF
Voltage - Rated 16V
Tolerance±10%
FeaturesGeneral Purpose
Operating Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)150.0 mOhm
Lifetime @ Temp.500000 Hrs @ 125°C
Mounting TypeSurface Mount
TypeMolded
Package / Case7343-31 (EIA)
PackagingCut Tape (CT)
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B45197A3686K409
B45197A3686K409
495 1546 1 ND
49515461ND
495-1546-1

B45197A3686K409 Specification Sheet

Image of CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409

CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409 (495-1546-1-ND) - Capacitors

Related parts 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
 Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1546-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
 Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1546-6-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-1-ND.
10µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3106K309
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1538-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 16V B45197A3686K509
 Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1547-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 16V B45197A3686K509
 Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1547-6-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45197A3106K209
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-1-ND.
10µF Tantalum Capacitor Kemet (VA) 3528-21 (EIA) 16V B45197A3106K209
 Order 'cap tant 10uf 16v 10% loesr smd - B45197A3106K209' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1676-6-ND.
68µF Tantalum Capacitor Kemet 7343-31 (EIA) 16V B45197A3686K409
 Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K409' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1546-2-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-1-ND.
15µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3156K309
 Order 'cap tant 15uf 16v 10% loesr smd - B45197A3156K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1539-6-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3226K309
 Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-1-ND.
22µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3226K309
 Order 'cap tant 22uf 16v 10% loesr smd - B45197A3226K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1540-6-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3336K309
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-1-ND.
33µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3336K309
 Order 'cap tant 33uf 16v 10% loesr smd - B45197A3336K309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1541-6-ND.

Options for 68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
Send this link via E-Mail
Help With This Screen

CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP TANT 68UF 15V 20% AXIAL - 173D686X0015YE3 Next: CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409
CAP TANT 68UF 16V 10% LOESR SMD - B45197A3686K409