68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3686M309
CAP TANT 68UF 16V 20% LOESR SMD - B45197A3686M309
| Digi-Key Part Number | 495-1545-1-ND |
1 10 100 |
.91000 .79400 .69390 |
Extended Price
0.91 7.94 69.39 |
| Manufacturer Part Number | B45197A3686M309 | |||
| Description | CAP TANT 68UF 16V 20% LOESR SMD | |||
| Quantity Available | 4109 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | B45197A3686M309 |
| Vendor | Kemet (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| Voltage - Rated | 16V |
| Tolerance | ±20% |
| Features | General Purpose |
| Operating Temperature | -55°C ~ 125°C |
| Lead Spacing | - |
| ESR (Equivalent Series Resistance) | 250.0 mOhm |
| Lifetime @ Temp. | 500000 Hrs @ 125°C |
| Mounting Type | Surface Mount |
| Type | Molded |
| Package / Case | 6032-28 (EIA) |
| Packaging | Cut Tape (CT) |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
B45197A3686M309 B45197A3686M309 495 1545 1 ND 49515451ND 495-1545-1 |
B45197A3686M309 Specification Sheet
CAP TANT 68UF 16V 20% LOESR SMD - B45197A3686M309 (495-1545-1-ND)
Related parts 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3686M30968µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3686M309
Order 'cap tant 68uf 16v 20% loesr smd - B45197A3686M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1545-1-ND.
68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3686M309
Order 'cap tant 68uf 16v 20% loesr smd - B45197A3686M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1545-6-ND.
68µF Tantalum Capacitor Kemet 6032-28 (EIA) 16V B45197A3686M309
Order 'cap tant 68uf 16v 20% loesr smd - B45197A3686M309' online from Digi-Key. Manufactured by Kemet. Digi-Key part number 495-1545-2-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V T495V686M016ATE300
Order 'cap tant 68uf 16v 20% smd - T495V686M016ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5268-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V T495V686M016ATE300
Order 'cap tant 68uf 16v 20% smd - T495V686M016ATE300' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5268-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V B76016V4769M070
Order 'cap tant 47uf 16v 20% poly smd - B76016V4769M070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2311-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T520D686M016ATE050
Order 'cap tant 68uf 16v 20% smd - T520D686M016ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5151-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V T520D686M016ATE050
Order 'cap tant 68uf 16v 20% smd - T520D686M016ATE050' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-5151-6-ND.
47µF Tantalum Capacitor Kemet (VA) 7343-20 (EIA) 16V B76016V4769M070
Order 'cap tant 47uf 16v 20% poly smd - B76016V4769M070' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-2311-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1546-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-31 (EIA) 16V B45197A3686K409
Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K409' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1546-6-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 16V B45197A3686K509
Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1547-1-ND.
68µF Tantalum Capacitor Kemet (VA) 7343-44 (EIA) 16V B45197A3686K509
Order 'cap tant 68uf 16v 10% loesr smd - B45197A3686K509' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1547-6-ND.
68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2686M309
Order 'cap tant 68uf 10v 20% loesr smd - B45197A2686M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1526-1-ND.
68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 10V B45197A2686M309
Order 'cap tant 68uf 10v 20% loesr smd - B45197A2686M309' online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1526-6-ND.
Options for 68µF Tantalum Capacitor Kemet (VA) 6032-28 (EIA) 16V B45197A3686M309
Send this link via E-Mail
Help With This Screen
