SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30 - Switches, Encoders
| Digi-Key Part Number | MB2461A2G30-ND |
1 |
10.98000 |
Extended Price
10.98 |
| Manufacturer Part Number | MB2461A2G30 | |||
| Description | SW PB DPDT GOLD RT ANGLE PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2461A2G30 |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | DPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Plunger for Cap |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2461A2G30 MB2461A2G30 |
SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30 (MB2461A2G30-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30
Order 'sw pb dpdt gold rt angle pc - MB2461A2G30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2G30-ND.
SW PB DPDT GOLD RT ANGLE PC - MB2461A2G30-RO
Order 'sw pb dpdt gold rt angle pc - MB2461A2G30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2G30-RO-ND.
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33
Order 'sw pb spdt gold rt angle pc - MB2411A2G33' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-ND.
SW PB SPDT GOLD RT ANGLE PC - MB2411A2G33-RO
Order 'sw pb spdt gold rt angle pc - MB2411A2G33-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2G33-RO-ND.
SW PB DPDT SILVER RT ANGLE PC - MB2461A2W30
Order 'sw pb dpdt silver rt angle pc - MB2461A2W30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2W30-ND.
SW PB DPDT SILVER RT ANGLE PC - MB2461A2W30-RO
Order 'sw pb dpdt silver rt angle pc - MB2461A2W30-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2461A2W30-RO-ND.
SW PB DPDT PLUNGER RT ANGLE SMD - G3B25AH
Order 'sw pb dpdt plunger rt angle smd - G3B25AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AH-ND.
SW PB DPDT PLUNGER RT ANGLE SMD - G3B25AH-RO
Order 'sw pb dpdt plunger rt angle smd - G3B25AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G3B25AH-RO-ND.
SW PB SPDT SILVER RT ANGLE PC - MB2411A2W30
Order 'sw pb spdt silver rt angle pc - MB2411A2W30' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W30-ND.
SW TOGGLE DPDT MOM RT ANGLE PC - G29AH
Order 'sw toggle dpdt mom rt angle pc - G29AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G29AH-ND.
SW TOGGLE DPDT MOM RT ANGLE PC - G29AH-RO
Order 'sw toggle dpdt mom rt angle pc - G29AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number G29AH-RO-ND.
SW TOGGLE SPDT GOLD RT ANGLE PC - M2T13SA5G40
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T13SA5G40-ND.
SW TOGGLE SPDT GOLD RT ANGLE PC - M2T13SA5G40-RO
Order 'sw toggle spdt gold rt angle pc - M2T13SA5G40-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number M2T13SA5G40-RO-ND.
SW PB DPDT .4VA RT ANG BRKT ESD - BB25AH
Order 'sw pb dpdt .4va rt ang brkt esd - BB25AH' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number BB25AH-ND.
SW PB DPDT .4VA RT ANG BRKT ESD - BB25AH-RO
Order 'sw pb dpdt .4va rt ang brkt esd - BB25AH-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number BB25AH-RO-ND.
Send this link via E-Mail
Help With This Screen