SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB - Switches, Encoders
| Digi-Key Part Number | MB2411S1W03-HB-ND |
1 |
7.08000 |
Extended Price
7.08 |
| Manufacturer Part Number | MB2411S1W03-HB | |||
| Description | SW PB SPDT WHT CAP SILV .250" PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411S1W03-HB |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | White |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411S1W03 HB MB2411S1W03HB |
SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB (MB2411S1W03-HB-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB
Order 'sw pb spdt wht cap silv .250" pc - MB2411S1W03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HB-ND.
SW PB SPDT WHT CAP SILV .250" PC - MB2411S1W03-HB-RO
Order 'sw pb spdt wht cap silv .250" pc - MB2411S1W03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HB-RO-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-HB
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-HB-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-HB-RO
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-HB-RO-ND.
SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB
Order 'sw pb spdt wht cap gold .250" pc - MB2411A1G03-HB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HB-ND.
SW PB SPDT WHT CAP GOLD .250" PC - MB2411A1G03-HB-RO
Order 'sw pb spdt wht cap gold .250" pc - MB2411A1G03-HB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1G03-HB-RO-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-FB
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-FB' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-FB-ND.
SW PB SPDT WHT CAP SILV .250"PC - MB2411E1W03-FB-RO
Order 'sw pb spdt wht cap silv .250"pc - MB2411E1W03-FB-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-FB-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-FA
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-FA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-FA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-FA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-HA
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-HA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-HA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-ND.
Send this link via E-Mail
Help With This Screen