SW PB SPDT RED CAP BK G/S SLD - MB2411JA01-C-1A
| Digi-Key Part Number | MB2411JA01-C-1A-ND |
1 |
10.33000 |
Extended Price
10.33 |
| Manufacturer Part Number | MB2411JA01-C-1A | |||
| Description | SW PB SPDT RED CAP BK G/S SLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411JA01-C-1A |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount, Snap-In |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Square Button |
| Actuator Color | Red |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411JA01 C 1A MB2411JA01C1A |
SW PB SPDT RED CAP BK G/S SLD - MB2411JA01-C-1A (MB2411JA01-C-1A-ND)
Related parts:SW PB SPDT RED CAP BK G/S SLD - MB2411JA01-C-1A
Order 'sw pb spdt red cap bk g/s sld - MB2411JA01-C-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JA01-C-1A-ND.
SW PB SPDT RED CAP BK G/S SLD - MB2411JA01-C-1A-RO
Order 'sw pb spdt red cap bk g/s sld - MB2411JA01-C-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JA01-C-1A-RO-ND.
SW PB SPDT GREEN CAP BK G/S SLD - MB2411JA01-F-1A
Order 'sw pb spdt green cap bk g/s sld - MB2411JA01-F-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411JA01-F-1A-ND.
SW PB SPDT GREEN CAP BK G/S SLD - MB2411JA01-F-1A-RO
Order 'sw pb spdt green cap bk g/s sld - MB2411JA01-F-1A-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411JA01-F-1A-RO-ND.
SW PB SPDT RED CAP BK SILV SLD - MB2411JW01-C-1A
Order 'sw pb spdt red cap bk silv sld - MB2411JW01-C-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JW01-C-1A-ND.
SW PB SPDT RED CAP BK SILV SLD - MB2411JW01-C-1A-RO
Order 'sw pb spdt red cap bk silv sld - MB2411JW01-C-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JW01-C-1A-RO-ND.
SW PB SPDT RED CAP BK BEZEL SLD - EB2011-C-J21A
Order 'sw pb spdt red cap bk bezel sld - EB2011-C-J21A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2011-C-J21A-ND.
SW PB SPDT RED CAP BK BEZEL SLD - EB2011-C-J21A-RO
Order 'sw pb spdt red cap bk bezel sld - EB2011-C-J21A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2011-C-J21A-RO-ND.
SW PB SPDT RED CAP BK BEZEL SLD - EB2011-C-J41A
Order 'sw pb spdt red cap bk bezel sld - EB2011-C-J41A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2011-C-J41A-ND.
SW PB SPDT RED CAP BK BEZEL SLD - EB2011-C-J41A-RO
Order 'sw pb spdt red cap bk bezel sld - EB2011-C-J41A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2011-C-J41A-RO-ND.
SW PB SPDT RED CAP BK BZL SLD - EB2065-C-J31A
Order 'sw pb spdt red cap bk bzl sld - EB2065-C-J31A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2065-C-J31A-ND.
SW PB SPDT RED CAP BK BZL SLD - EB2065-C-J31A-RO
Order 'sw pb spdt red cap bk bzl sld - EB2065-C-J31A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number EB2065-C-J31A-RO-ND.
SW ROCKER SPDT RED CAP BK PNL MT - MLW3012-00-RC-1A
Order 'sw rocker spdt red cap bk pnl mt - MLW3012-00-RC-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MLW3012-00-RC-1A-ND.
SW PB SPDT WHT CAP BK SILV SLD - MB2411JW01-B-1A
Order 'sw pb spdt wht cap bk silv sld - MB2411JW01-B-1A' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JW01-B-1A-ND.
SW PB SPDT WHT CAP BK SILV SLD - MB2411JW01-B-1A-RO
Order 'sw pb spdt wht cap bk silv sld - MB2411JW01-B-1A-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411JW01-B-1A-RO-ND.
Send this link via E-Mail
Help With This Screen