SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E2W17-HA-RO
SW PB SPDT BK CAP SILV .964" PC - MB2411E2W17-HA-RO - Switches
| Digi-Key Part Number | MB2411E2W17-HA-RO-ND |
1 |
6.60000 |
Extended Price
6.60 |
| Manufacturer Part Number | MB2411E2W17-HA-RO | |||
| Description | SW PB SPDT BK CAP SILV .964" PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411E2W17-HA-RO |
| Vendor | NKK Switches of America Inc |
| Category | Switches |
| Actuator Type | Round Button |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411E2W17 HA RO MB2411E2W17HARO |
SW PB SPDT BK CAP SILV .964" PC - MB2411E2W17-HA-RO (MB2411E2W17-HA-RO-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E2W17-HA-ROSPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E2W17-HA-RO
Order 'sw pb spdt bk cap silv .964" pc - MB2411E2W17-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411E2W17-HA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E2W17-HA
Order 'sw pb spdt bk cap silv .964" pc - MB2411E2W17-HA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411E2W17-HA-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011LS1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011LS1W03-CA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SB1W03-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SB1W03-BA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SB1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SB1W03-CA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS2W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS2W03-CA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS2W13-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS2W13-BA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS2W13-BA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011SS2W45-CA-RO
Order 'sw pb spdt bk cap silv vert pc - MB2011SS2W45-CA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011SS2W45-CA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411A2W13-HA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411A2W13-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411A2W13-HA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411A2W26-FA-RO
Order 'sw pb spdt bk cap silv .750" pc - MB2411A2W26-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411A2W26-FA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E1W13-FA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411E1W13-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411E1W13-FA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E1W13-HA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411E1W13-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411E1W13-HA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411S1W03-FA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-FA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411S1W03-FA-RO-ND.
SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411S1W03-HA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-HA-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2411S1W03-HA-RO-ND.
SPDT Pushbutton Switch On-Mom 6A @ 125VAC NKK Switches of America Inc MB2011LS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number MB2011LS1W03-CA-ND.
Options for SPDT Pushbutton Switch On-Mom 3A @ 125VAC NKK Switches of America Inc MB2411E2W17-HA-RO
Send this link via E-Mail
Help With This Screen
