SW PB SPDT RED CAP SILV .250"PC - MB2411E1W03-FC-RO
| Digi-Key Part Number | MB2411E1W03-FC-RO-ND |
1 |
6.27000 |
Extended Price
6.27 |
| Manufacturer Part Number | MB2411E1W03-FC-RO | |||
| Description | SW PB SPDT RED CAP SILV .250"PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411E1W03-FC-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Red |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411E1W03 FC RO MB2411E1W03FCRO |
SW PB SPDT RED CAP SILV .250"PC - MB2411E1W03-FC-RO (MB2411E1W03-FC-RO-ND)
Related parts:SW PB SPDT RED CAP SILV .250"PC - MB2411E1W03-FC
Order 'sw pb spdt red cap silv .250"pc - MB2411E1W03-FC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-FC-ND.
SW PB SPDT RED CAP SILV .250"PC - MB2411E1W03-FC-RO
Order 'sw pb spdt red cap silv .250"pc - MB2411E1W03-FC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W03-FC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-BC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-BC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-BC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS2W13-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS2W13-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2W13-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2065SB1W03-BC
Order 'sw pb spdt red cap silv .250" pc - MB2065SB1W03-BC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2065SB1W03-BC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2065SB1W03-BC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2065SB1W03-BC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2065SB1W03-BC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2411A1W03-HC
Order 'sw pb spdt red cap silv .250" pc - MB2411A1W03-HC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1W03-HC-ND.
Send this link via E-Mail
Help With This Screen