SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-FA-RO
| Digi-Key Part Number | MB2411E1G01-FA-RO-ND |
1 |
6.55000 |
Extended Price
6.55 |
| Manufacturer Part Number | MB2411E1G01-FA-RO | |||
| Description | SW PB SPDT BK CAP GOLD SLD LUG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MB2411E1G01-FA-RO |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Panel Mount |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 0.4VA @ 28VAC |
| Contact Rating @ Voltage | 0.4VA @ 28VDC |
| Orientation | Vertical |
| Termination Style | Solder Lug |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MB2411E1G01 FA RO MB2411E1G01FARO |
SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-FA-RO (MB2411E1G01-FA-RO-ND)
Related parts:SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-FA
Order 'sw pb spdt bk cap gold sld lug - MB2411E1G01-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G01-FA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-FA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2411E1G01-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G01-FA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-HA
Order 'sw pb spdt bk cap gold sld lug - MB2411E1G01-HA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G01-HA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2411E1G01-HA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2411E1G01-HA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1G01-HA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011LD3W01-CA
Order 'sw pb spdt bk cap gold sld lug - MB2011LD3W01-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LD3W01-CA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011LD3W01-CA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2011LD3W01-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LD3W01-CA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011LS1G01-CA
Order 'sw pb spdt bk cap gold sld lug - MB2011LS1G01-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1G01-CA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011LS1G01-CA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2011LS1G01-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1G01-CA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SB1G01-DA
Order 'sw pb spdt bk cap gold sld lug - MB2011SB1G01-DA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1G01-DA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SB1G01-DA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2011SB1G01-DA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1G01-DA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SD3G01-BA
Order 'sw pb spdt bk cap gold sld lug - MB2011SD3G01-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3G01-BA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SD3G01-BA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2011SD3G01-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3G01-BA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SD3G01-CA
Order 'sw pb spdt bk cap gold sld lug - MB2011SD3G01-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3G01-CA-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SD3G01-CA-RO
Order 'sw pb spdt bk cap gold sld lug - MB2011SD3G01-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3G01-CA-RO-ND.
SW PB SPDT BK CAP GOLD SLD LUG - MB2011SS1G01-CA
Order 'sw pb spdt bk cap gold sld lug - MB2011SS1G01-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1G01-CA-ND.
Send this link via E-Mail
Help With This Screen