SW PB SPDT RED CAP SILV VERT PC - MB2411A2W40-HC
| Digi-Key Part Number | MB2411A2W40-HC-ND |
1 |
7.80000 |
Extended Price
7.80 |
| Manufacturer Part Number | MB2411A2W40-HC | |||
| Description | SW PB SPDT RED CAP SILV VERT PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411A2W40-HC |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical, Right Angle |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411A2W40 HC MB2411A2W40HC |
SW PB SPDT RED CAP SILV VERT PC - MB2411A2W40-HC (MB2411A2W40-HC-ND)
Related parts:SW PB SPDT RED CAP SILV VERT PC - MB2411A2W40-HC
Order 'sw pb spdt red cap silv vert pc - MB2411A2W40-HC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W40-HC-ND.
SW PB SPDT RED CAP SILV VERT PC - MB2411A2W40-HC-RO
Order 'sw pb spdt red cap silv vert pc - MB2411A2W40-HC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W40-HC-RO-ND.
SW PB SPDT RED CAP SILV VERT PC - MB2411A1W40-HC
Order 'sw pb spdt red cap silv vert pc - MB2411A1W40-HC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1W40-HC-ND.
SW PB SPDT RED CAP SILV VERT PC - MB2411A1W40-HC-RO
Order 'sw pb spdt red cap silv vert pc - MB2411A1W40-HC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1W40-HC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2411A1W03-HC
Order 'sw pb spdt red cap silv .250" pc - MB2411A1W03-HC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1W03-HC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2411A1W03-HC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2411A1W03-HC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A1W03-HC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2411A2W13-HC
Order 'sw pb spdt red cap silv .250" pc - MB2411A2W13-HC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W13-HC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2411A2W13-HC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2411A2W13-HC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W13-HC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011LS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011LS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SB1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SB1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CC-RO-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-ND.
SW PB SPDT RED CAP SILV .250" PC - MB2011SS1W03-CC-RO
Order 'sw pb spdt red cap silv .250" pc - MB2011SS1W03-CC-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CC-RO-ND.
SW PB SPDT RED CAP GOLD VERT PC - MB2011SS2G45-CC
Order 'sw pb spdt red cap gold vert pc - MB2011SS2G45-CC' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS2G45-CC-ND.
Send this link via E-Mail
Help With This Screen