SW PB SPDT BK CAP SILV .750" PC - MB2411A2W26-FA - Switches, Encoders
| Digi-Key Part Number | MB2411A2W26-FA-ND |
1 |
7.94000 |
Extended Price
7.94 |
| Manufacturer Part Number | MB2411A2W26-FA | |||
| Description | SW PB SPDT BK CAP SILV .750" PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MB2411A2W26-FA |
| Vendor | NKK Switches |
| Category | Switches, Encoders |
| Mounting Type | Through Hole |
| Type | Standard |
| Circuit | SPDT |
| Switch Function | On-Mom |
| Contact Rating @ Voltage | 3A @ 125VAC |
| Orientation | Vertical |
| Termination Style | PC Pin |
| Actuator Type | Round Button |
| Actuator Color | Black |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MB2411A2W26 FA MB2411A2W26FA |
SW PB SPDT BK CAP SILV .750" PC - MB2411A2W26-FA (MB2411A2W26-FA-ND) - Switches, Encoders
Related parts Switches, Encoders:SW PB SPDT BK CAP SILV .750" PC - MB2411A2W26-FA
Order 'sw pb spdt bk cap silv .750" pc - MB2411A2W26-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W26-FA-ND.
SW PB SPDT BK CAP SILV .750" PC - MB2411A2W26-FA-RO
Order 'sw pb spdt bk cap silv .750" pc - MB2411A2W26-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411A2W26-FA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411E1W13-FA
Order 'sw pb spdt bk cap silv .250" pc - MB2411E1W13-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W13-FA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411E1W13-FA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411E1W13-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411E1W13-FA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-FA
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-FA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-FA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2411S1W03-FA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2411S1W03-FA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2411S1W03-FA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011LS1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011LS1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011LS1W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-BA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-BA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-BA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SB1W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SB1W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SB1W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SD3W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SD3W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3W03-CA-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SD3W03-CA-RO
Order 'sw pb spdt bk cap silv .250" pc - MB2011SD3W03-CA-RO' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SD3W03-CA-RO-ND.
SW PB SPDT BK CAP SILV .250" PC - MB2011SS1W03-CA
Order 'sw pb spdt bk cap silv .250" pc - MB2011SS1W03-CA' online from Digi-Key. Manufactured by NKK Switches. Digi-Key part number MB2011SS1W03-CA-ND.
Send this link via E-Mail
Help With This Screen